RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Tee 75Ω RF Adapter BNC Plug to BNC Socket 4GHz
VND335,144.04 -
Right Angle 50Ω RF Adapter SMA Plug to SMA Socket
VND337,414.92 -
-10.00%
Straight 50Ω RF Adapter BNC Socket to SMA Plug
VND396,836.28VND338,928.84 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG141 A/U, RG58 C/U
VND349,715.52 -
Straight 75Ω Coaxial Adapter BNC Plug to BNC Socket 6GHz
VND350,094.00 -
-15.00%
Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
VND455,879.16VND356,528.16 -
Straight 50Ω RF Adapter BNC Socket to SMA Plug 12.4GHz
VND359,934.48 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug, RG174/U
VND360,123.72 -
Straight 75Ω RF Adapter BNC Socket to BNC Socket 0 → 1.5GHz
VND361,448.40 -
Straight 50Ω RF Adapter BNC Plug to SMA Socket 12.4GHz
VND366,747.12 -
Straight 50Ω RF Adapter SMA Plug to BNC Socket 4GHz
VND368,639.52 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG141 A/U, RG58 C/U
VND371,856.60 -
RS PRO 50Ω Right Angle Cable Mount, MCX Connector , Plug, RG174/U
VND372,613.56 -
Straight 50Ω RF Adapter Socket Socket 11GHz
VND375,830.64 -
Straight 75Ω RF Adapter BNC Socket to BNC Socket 0 → 1.5GHz
VND383,967.96 -
RS PRO 50Ω Straight Bulkhead Mount, TNC Connector Bulkhead Fitting, jack, RG58/U
VND388,888.20 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG213/U, RG8 A/U
VND389,077.44 -
Straight 50Ω RF Adapter N Plug to SMA Socket 11GHz
VND389,266.68 -
Straight 75Ω RF Adapter BNC Socket to BNC Socket 1GHz
VND389,645.16 -
Straight 50Ω RF Adapter N Plug to Type F Socket 11GHz
VND397,404.00 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 10GHz
VND399,864.12 -
Straight 50Ω RF Adapter BNC Plug to TNC Socket 4GHz
VND401,756.52 -
Straight 50Ω RF Adapter MCX Plug to SMA Socket 6GHz
VND403,648.92 -
RS PRO 75Ω Straight Cable Mount, UHF Connector , Plug, RG59
VND414,246.36