RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Straight 50Ω Coax Adapter N Socket to N Socket 11GHz
VND693,564.60 -
Straight 50Ω Coax Adapter SMA Plug to 4.3-10 Socket 12GHz
VND1,699,185.96 -
Straight 50Ω Coaxial Adapter SMA Plug to BNC Socket 4GHz
VND175,993.20 -
Straight 50Ω Coaxial Adapter SMA Socket to N Plug
VND215,355.12 -
Straight 50Ω RF Adapter BNC Plug to BNC Plug
VND143,822.40 -
Straight 50Ω RF Adapter BNC Plug to BNC Plug 4GHz
VND419,355.84 -
Straight 50Ω RF Adapter BNC Plug to Coaxial Socket
VND1,722,084.00 -
Straight 50Ω RF Adapter BNC Plug to Microdot Socket 10GHz
VND821,680.08 -
Straight 50Ω RF Adapter BNC Plug to N Socket 10GHz
VND1,198,078.44 -
Straight 50Ω RF Adapter BNC Plug to NIM-CAMAC CD/N 549 Socket
VND863,123.64 -
Straight 50Ω RF Adapter BNC Plug to SMA Socket 12.4GHz
VND366,747.12 -
Straight 50Ω RF Adapter BNC Plug to SMA Socket 4GHz
VND288,591.00 -
Straight 50Ω RF Adapter BNC Plug to TNC Socket 4GHz
VND401,756.52 -
Straight 50Ω RF Adapter BNC Plug to Type N Socket
VND459,096.24 -
Straight 50Ω RF Adapter BNC Socket to Banana Plug
VND1,466,420.76 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket
VND205,136.16 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 10GHz
VND399,864.12 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
VND895,105.20 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
VND206,839.32 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
VND50,905.56 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
VND191,700.12 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
VND311,867.52 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
VND215,165.88 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
VND3,063,227.88Bag (1 Bag of 50)