RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
VND191,700.12 -
Straight 50Ω RF Adapter FME Plug to FME Plug 900MHz
VND150,067.32 -
Straight 50Ω RF Adapter FME Plug to SMA Socket 900MHz
VND162,935.64 -
Straight 50Ω RF Adapter FME Socket to BNC Socket 900MHz
VND159,529.32 -
Straight 50Ω RF Adapter MCX Plug to SMA Socket 6GHz
VND403,648.92 -
Straight 50Ω RF Adapter N Plug to BNC Socket 4GHz
VND738,036.00 -
Straight 50Ω RF Adapter N Plug to SMA Socket
VND576,425.04 -
Straight 50Ω RF Adapter N Plug to SMA Socket 11GHz
VND389,266.68 -
Straight 50Ω RF Adapter N Plug to TNC Socket 11GHz
VND496,565.76 -
Straight 50Ω RF Adapter N Plug to Type F Socket 11GHz
VND397,404.00 -
Straight 50Ω RF Adapter SMA Plug to BNC Socket 4GHz
VND368,639.52 -
Straight 50Ω RF Adapter SMA Plug to N Socket 11GHz
VND285,563.16 -
Straight 50Ω RF Adapter SMA Plug to SMA Socket 18GHz
VND239,577.84 -
Straight 50Ω RF Adapter SMA Socket to N Socket 11GHz
VND863,502.12 -
-15.00%
Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
VND252,256.92VND173,722.32 -
Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
VND479,344.92 -
-15.00%
Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
VND455,879.16VND356,528.16 -
Straight 50Ω RF Adapter SMA Socket to UFL Plug 6GHz
VND160,097.04 -
Straight 50Ω RF Adapter SMA Socket to UFL Socket 6GHz
VND100,107.96 -
Straight 50Ω RF Adapter SMB Plug to BNC Plug 4GHz
VND550,688.40 -
Straight 50Ω RF Adapter SMB Plug to BNC Socket 4GHz
VND695,835.48 -
Straight 50Ω RF Adapter SMP Socket to SMP Socket 40GHz
VND253,392.36 -
Straight 50Ω RF Adapter TNC Plug to BNC Socket
VND585,697.80 -
Straight 50Ω RF Adapter TNC Plug to Type N Socket 11GHz
VND451,337.40