DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
RS PRO Square Bracket for Top Hat DIN Rails
VND822,247.80Pack (1 Pack of 10) -
RS PRO Test Adapter for DIN Rail Terminal
VND309,785.88Pack (1 Pack of 5) -
RS PRO White Standard Din Rail Terminal, 0.2 → 4 mm², 0.2 → 4mm², 800 V
VND448,877.28Pack (1 Pack of 10) -
RS PRO Yellow Standard Din Rail Terminal, 0.2 → 2.5 mm², 0.2 → 2.5mm², 800 V
VND440,361.48Pack (1 Pack of 10) -
RS PRO, Slotted Din Rail, 1m x 15mm x 5.5mm
VND1,108,567.92Pack (1 Pack of 5) -
RS PRO, Slotted Din Rail, 1m x 32mm x 15mm
VND1,540,602.84Pack (1 Pack of 5) -
RS PRO, Slotted Din Rail, 1m x 35mm x 15mm
VND1,990,047.84Pack (1 Pack of 4) -
RS PRO, Slotted Din Rail, 1m x 35mm x 7.5mm
VND1,524,517.44Pack (1 Pack of 4) -
RS PRO, Slotted Din Rail, 500mm x 32mm x 15mm
VND188,483.04 -
RS PRO, Slotted Din Rail, 500mm x 35mm x 15mm
VND654,391.92Pack (1 Pack of 4) -
RS PRO, Slotted Din Rail, 500mm x 35mm x 7.5mm
VND266,071.44 -
RS PRO, Unslotted Din Rail, 1m x 32mm x 15mm
VND1,541,359.80Pack (1 Pack of 5) -
RS PRO, Unslotted Din Rail, 1m x 35mm x 15mm
VND1,359,878.64Pack (1 Pack of 4) -
RS PRO, Unslotted Din Rail, 1m x 35mm x 7.5mm
VND696,781.68Pack (1 Pack of 4) -
RS PRO, Unslotted Din Rail, 225mm x 35mm x 7.5mm
VND199,269.72 -
RS PRO, Unslotted Din Rail, 2m x 35mm x 15mm
VND2,621,541.72Pack (1 Pack of 4) -
RS PRO, Unslotted Din Rail, 2m x 35mm x 7.5mm
VND729,330.96Pack (1 Pack of 4) -
RS PRO, Unslotted Din Rail, 500mm x 35mm x 7.5mm
VND123,384.48