DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Wago 870 End & Intermediate Plate for Terminal Block
VND228,412.68Pack (1 Pack of 10) -
Wago 870 Jumper Bar for Terminal Block
VND382,264.80Pack (1 Pack of 10) -
Wago 870 Jumper Bar for Terminal Block
VND297,863.76Pack (1 Pack of 10) -
Wago 870 Standard Din Rail Terminal, 0.08 → 4 mm², 0.08 → 2.5mm², 500 V
VND1,485,344.76Pack (1 Pack of 10) -
Wago Blue 2002 Double Level Terminal Block, 22 → 12 AWG, 0.25 → 2.5mm², 500 V
VND2,786,748.24Pack (1 Pack of 10) -
Wago Blue 2002 Standard Din Rail Terminal, 22 → 12 AWG, 0.25 → 2.5mm², 550 V
VND868,233.12Pack (1 Pack of 10) -
Wago Blue 2002 Standard Din Rail Terminal, 22 → 12 AWG, 0.25 → 2.5mm², 550 V
VND633,764.76Pack (1 Pack of 10) -
Wago Blue 2016 Standard Din Rail Terminal, 20 → 4 AWG, 0.5 → 16mm², 550 V
VND2,238,141.48Pack (1 Pack of 10) -
Wago Blue 264 Feed Through Terminal Block, 28 → 12 AWG, 2.5mm², 800 V
VND238,442.40Pack (1 Pack of 5) -
-15.00%
Wago Blue 280 Non-Fused Terminal Block, 28 → 12 AWG, 800 V
VND734,440.44VND534,792.24Pack (1 Pack of 5) -
Wago Blue 280 Standard Din Rail Terminal, 28 → 12 AWG, 2.5mm², 800 V
VND149,688.84Pack (1 Pack of 5) -
Wago Blue 281 Din Rail Terminal, 28 → 12 AWG, 800 V
VND715,516.44Pack (1 Pack of 5) -
Wago Blue Standard Din Rail Terminal, 28 → 16 AWG, 400 V
VND396,268.56Pack (1 Pack of 10) -
Wago Earth Terminal Block, 100A, 14 → 12 AWG
VND485,400.60Pack (1 Pack of 5) -
Wago Earth Terminal Block, 32A, Push In Terminals, 20 → 10 AWG
VND2,622,866.40Pack (1 Pack of 10) -
Wago End Plate for 260 Series Terminal Block
VND289,158.72Pack (1 Pack of 50) -
Wago End Plate for Standard Terminal Block
VND58,475.16Pack (1 Pack of 10) -
Wago Green, Yellow 2000 Feed Through Terminal Block, 24 → 16 AWG
VND978,938.52Pack (1 Pack of 5) -
Wago Green/Yellow 2002 Earth Terminal Block, 22 → 12 AWG, 0.25 → 2.5mm², 800 V
VND2,287,343.88Pack (1 Pack of 10) -
Wago Green/Yellow 2004 Earth Terminal Block, 20 → 10 AWG, 4mm², 800 V
VND1,805,160.36Pack (1 Pack of 10) -
Wago Grey 2002 Double Level Terminal Block, 22 → 12 AWG, 2.5mm², 600 V
VND1,411,351.92Pack (1 Pack of 10) -
Wago Grey 2002 Standard Din Rail Terminal, 22 → 12 AWG, 0.25 → 2.5mm², 550 V
VND906,081.12Pack (1 Pack of 10) -
Wago Grey 2002 Standard Din Rail Terminal, 22 → 12 AWG, 0.25 → 2.5mm², 550 V
VND897,376.08Pack (1 Pack of 10) -
Wago Grey 2004 Standard Din Rail Terminal, 20 → 10 AWG, 4mm², 800 V
VND854,229.36Pack (1 Pack of 10)