DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Phoenix Contact ZB Marker Strip for Terminal Block
VND138,145.20Pack (1 Pack of 5) -
Phoenix Contact ZB5.LGS :01 -10 Marker Strip for Terminal Block
VND272,694.84Pack (1 Pack of 5) -
Phoenix Contact ZBF Marker Strip for Terminal Block
VND390,969.84Pack (1 Pack of 5) -
Phoenix Contact, DEK-OV- 24DC/24DC/3/AKT, 24 V dc Optocoupler Terminal Block, Screw Down Termination
VND3,821,134.08 -
Phoenix Contact, MT 1.5, 400 V Standard Din Rail Terminal, Screw Down Termination
VND459,096.24Pack (1 Pack of 5) -
Phoenix Contact, P-FU 5X20 Disconnect Terminal Block
VND172,019.16 -
Phoenix Contact, P-FU 5X20 LED 24 Disconnect Terminal Block
VND361,826.88 -
Phoenix Contact, PLC-BSC, 24 V ac/dc PLC Terminal Block, Screw Down Termination
VND234,468.36 -
Phoenix Contact, Slotted Din Rail, 2m x 15mm x 5mm
VND1,321,841.40 -
Phoenix Contact, Slotted Din Rail, 2m x 32mm x 15mm
VND2,205,781.44 -
Phoenix Contact, Slotted Din Rail, 2m x 35mm x 7.5mm
VND1,372,557.72 -
Phoenix Contact, Slotted Din Rail, 755mm x 35mm x 7.5mm
VND273,451.80 -
Phoenix Contact, Slotted Din Rail, 955mm x 35mm x 7.5mm
VND332,494.68 -
Phoenix Contact, Unslotted Din Rail, 2m x 35mm x 7.5mm
VND903,810.24 -
-45.80%
SK 3.81/2.8: 1- 10 Marker Card for use with Terminal Blocks
VND3,817,727.76VND2,312,702.04Box (1 Box of 10) -
TB,SCREW CONNECTION,WIDTH:5.2 MM,GREY
VND1,213,596.12Each (1 Each of 5) -
UBE/D Marker Carrier for use with Terminal Blocks
VND69,451.08 -
UC-TM 6 Terminal Marker for use with Modular Terminal Block
VND260,772.72 -
UC-TM5 Marker Card for use with for use with Terminal Blocks
VND1,390,157.04Pack (1 Pack of 5) -
UC-TMF Marker Card for use with for use with Terminal Blocks
VND1,333,006.56Pack (1 Pack of 5) -
UCT-TM 5 Terminal Marker for use with Modular Terminal Block
VND2,317,433.04Pack (1 Pack of 10) -
UCT-TMF 5 Terminal Marker for use with Modular Terminal Block
VND239,956.32 -
UCT1-TM 6 Terminal Marker for use with Modular Terminal Block
VND2,182,883.40Pack (1 Pack of 10) -
ZB 12:UNPRINTED Marker Strip for use with Terminal Blocks
VND193,592.52Pack (1 Pack of 10)