D-sub Connectors
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub’s to Spring Terminal D-sub’s.What are the types of D-sub Connectors we offer?PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB’s.Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.Spring Terminal D-sub Connectors: Create an electrical connection that’s established by clamping individual stripped wires or cables using a spring.Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors’ wire posts.D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.
-
Amphenol ICC Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 24 → 20 AWG
VND61,124.52Pack (1 Pack of 25) -
Amphenol ICC Female Solder D-Sub Connector Power Contact, Gold Power
VND119,031.96 -
Amphenol ICC Nylon D Sub Backshell, 9 Way
VND58,664.40 -
Amphenol ICC size 0.99 mm, 2.16 mm Female Crimp D-sub Connector Contact, Gold, Tin over Nickel Crimp, 24 → 20
VND166,909.68Pack (1 Pack of 100) -
Amphenol ICC Thermoplastic D Sub Backshell, 50 Way, Strain Relief
VND134,549.64 -
Amphenol ICC, DW Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 12 AWG
VND123,006.00 -
Amphenol ICC, DW Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 16 AWG
VND132,089.52 -
Amphenol ICC, DW Male Crimp D-sub Connector Contact, Gold over Nickel Power, 8 → 10 AWG
VND106,542.12 -
Amphenol ICC, DW Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 16 AWG
VND94,998.48 -
Amphenol ICC, DW Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 8 AWG
VND81,562.44 -
Amphenol Male Crimp D-sub Connector Contact, Gold over Nickel, 24 → 20 AWG
VND91,781.40Pack (1 Pack of 100) -
Amphenol Male Solder D-Sub Connector Power Contact, Gold Power
VND94,620.00 -
Amphenol Male Solder D-Sub Connector Power Contact, Gold Power
VND77,020.68 -
-15.40%
ASSMANN WSW PA D Sub Backshell, 9 Way
VND1,113,109.68VND382,832.52Pack (1 Pack of 5) -
ASSMANN WSW PC D Sub Backshell, 15 Way
VND207,785.52Pack (1 Pack of 5) -
ASSMANN WSW PC D Sub Backshell, 15 Way
VND123,573.72Bag (1 Bag of 5) -
ASSMANN WSW PC D Sub Backshell, 25 Way
VND650,417.88Pack (1 Pack of 5) -
ASSMANN WSW PC D Sub Backshell, 25 Way
VND431,467.20Pack (1 Pack of 5) -
ASSMANN WSW PC D Sub Backshell, 37 Way
VND561,664.32Pack (1 Pack of 5) -
ASSMANN WSW PC D Sub Backshell, 9 Way
VND177,507.12Pack (1 Pack of 5) -
ASSMANN WSW PC D Sub Backshell, 9 Way
VND167,098.92Bag (1 Bag of 5) -
ASSMANN WSW Thermoplastic D Sub Backshell, 9 Way
VND182,616.60Bag (1 Bag of 5) -
ASSMANN WSW Zinc Angled D Sub Backshell, 25 Way
VND344,984.52 -
ASSMANN WSW Zinc Angled D Sub Backshell, 37 Way
VND386,995.80