D-sub Connectors
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub’s to Spring Terminal D-sub’s.What are the types of D-sub Connectors we offer?PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB’s.Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.Spring Terminal D-sub Connectors: Create an electrical connection that’s established by clamping individual stripped wires or cables using a spring.Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors’ wire posts.D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.
-
RS PRO D Sub Adapter Male 9 Way D-Sub to Male 9 Way D-Sub
VND144,647.36 -
RS PRO D Sub Adapter Male 9 Way D-Sub to Male 9 Way D-Sub
VND339,556.80 -
RS PRO D-sub Adapter Female 25 Way D-Sub to Female 25 Way D-Sub
VND475,955.04 -
RS PRO D-sub Connector Accessory D-sub Connector
VND59,854.08Pack (1 Pack of 2) -
RS PRO Female Crimp D-sub Connector Contact, Gold over Nickel, 24 → 20 AWG
VND169,778.40Pack (1 Pack of 10) -
RS PRO Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel Coaxial
VND265,122.88 -
RS PRO Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel Coaxial
VND263,588.16 -
RS PRO Female Solder D-sub Connector Contact, 32 → 22 AWG
VND305,792.96Pack (1 Pack of 10) -
RS PRO Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 12 → 16 AWG
VND131,794.08 -
RS PRO Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 12 → 8 AWG
VND178,603.04 -
-17.20%
RS PRO Male Crimp D-sub Connector Contact, Bright Tin, 24 → 20 AWG
VND2,563,174.24VND1,482,731.36Pack (1 Pack of 300) -
RS PRO Male Crimp D-sub Connector Contact, Gold over Nickel, 24 → 20 AWG
VND173,998.88Pack (1 Pack of 10) -
RS PRO Male Crimp D-sub Connector Contact, Gold, Tin, 28 → 24 AWG
VND235,387.68Pack (1 Pack of 10) -
RS PRO Male Solder D-sub Connector Contact, 32 → 22 AWG
VND324,785.12Pack (1 Pack of 10) -
RS PRO Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 12 → 16 AWG
VND127,957.28 -
RS PRO Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 12 → 8 AWG
VND74,050.24 -
RS PRO Nylon D Sub Backshell, 15 Way
VND92,850.56 -
RS PRO PET D Sub Backshell, 15 Way
VND71,364.48 -
RS PRO PET D Sub Backshell, 15 Way
VND226,563.04 -
RS PRO PET D Sub Backshell, 15 Way, Strain Relief
VND176,109.12 -
RS PRO PET D Sub Backshell, 15 Way, Strain Relief
VND1,111,712.80Pack (1 Pack of 10) -
RS PRO PET D Sub Backshell, 25 Way
VND272,988.32 -
RS PRO PET D Sub Backshell, 25 Way, Strain Relief
VND1,131,664.16Pack (1 Pack of 10) -
RS PRO PET D Sub Backshell, 37 Way
VND373,320.64