Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
JST, NH Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
VND29,543.36Pack (1 Pack of 10) -
JST, NH Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
VND38,559.84Pack (1 Pack of 10) -
JST, PA Connector Housing, 2mm Pitch, 7 Way, 1 Row
VND59,278.56Pack (1 Pack of 10) -
-22.20%
JST, PA Female Connector Housing, 2mm Pitch, 10 Way, 1 Row
VND45,657.92VND41,053.76Bag (1 Bag of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 11 Way, 1 Row
VND231,167.20Bag (1 Bag of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
VND35,106.72Bag (1 Bag of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
VND36,833.28Pack (1 Pack of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
VND48,919.20Bag (1 Bag of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
VND43,739.52Bag (1 Bag of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 6 Way, 1 Row
VND44,698.72Bag (1 Bag of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 8 Way, 1 Row
VND61,772.48Bag (1 Bag of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 9 Way, 1 Row
VND56,209.12Pack (1 Pack of 10) -
JST, PA Female Crimp Connector Housing, 2mm Pitch, 3 Way, 1 Row
VND171,888.64Bag (1 Bag of 50) -
JST, PADP Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
VND53,331.52Bag (1 Bag of 5) -
JST, PADP Female Connector Housing, 2mm Pitch, 16 Way, 2 Row
VND49,302.88Pack (1 Pack of 5) -
JST, PH Female Connector Housing, 2mm Pitch, 13 Way, 1 Row
VND64,458.24Pack (1 Pack of 10) -
JST, PH Female Connector Housing, 2mm Pitch, 14 Way, 1 Row
VND48,919.20Pack (1 Pack of 10) -
JST, PHD Female Connector Housing, 2mm Pitch, 18 Way, 2 Row
VND90,164.80Bag (1 Bag of 10) -
JST, PHD Female Connector Housing, 2mm Pitch, 22 Way, 2 Row
VND137,165.60Pack (1 Pack of 10) -
JST, PHD Female Connector Housing, 2mm Pitch, 24 Way, 2 Row
VND153,855.68Pack (1 Pack of 10) -
JST, PHD Female Connector Housing, 2mm Pitch, 26 Way, 2 Row
VND139,659.52Pack (1 Pack of 10) -
JST, PHR Female Connector Housing, 2mm Pitch, 10 Way, 1 Row
VND62,539.84Bag (1 Bag of 10) -
JST, PHR Female Connector Housing, 2mm Pitch, 12 Way, 1 Row
VND57,552.00Bag (1 Bag of 10) -
JST, PHR Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
VND18,992.16Pack (1 Pack of 10)