Castor Wheels & Wheels
Castor wheels enable the easy movement of an object and can be used across a wide range of Industrial, Manufacturing and Commercial sectors. Made up of a wheel, housing and either a mounting plate or a column/tube, castor wheels can be used in both large and small scale applications from small carts or trolleys up to large machine bases within commercial production industries. You can find out more in our complete guide to castor wheels.Where can Castor Wheels be used?Castors can be used in a range of applications and in a variety of forms. Here at RS Components, we try to stock a wide range of castor wheel products to ensure our customers have everything they need for their future engineering and industrial projects.Aircraft Assembly,Car Plant Assembly,Platform Trucks,Workbenches,Trolleys,Hospital Beds,Furniture,Racks,Luggage.Types of Castor WheelsCastor Wheels can be in Swivel, Fixed or Braked configurations depending upon your requirements.Swivel – Allows the wheels to track in any direction.Fixed – Allows the object to move in a linear direction.Braked – A small integral pedal secures the wheel in place. Understanding the weight you want your castors to support is vital to your choice of castor. Choosing the correct castor type either Top plate, bolt hole or threaded stem depends on how you want to fix your castor to your application and how much weight each castor is expected to carry.There are 3 different castor wheel ratings depending upon the strength, durability and manoeuvrability required for the load capacity. These are Light duty, supporting weights of up to 75 kg, Medium duty supporting weights of between 76 kg and 140 kg and heavy-duty supporting weights of over 141 kg.What are Castor Wheels made of?Castors are available in different sizes and support different load capacities. The wheels are made from different materials such as steel, polypropylene and rubber and can be non-marking.How do I measure castor wheels?The measurement of castors is really important. Measure the height and width of both the Top Plate and Bolt Hole Pattern, measuring from the centre of one hole to the other. Measure the wheel size over the centre when the wheel is lying flat.
-
ALWAYSE Ball Transfer Unit with 12.7mm diameter
VND1,411,919.64 -
ALWAYSE Ball Transfer Unit with 19mm diameter Stainless Steel ball Stainless Steel ball
VND7,344,404.40 -
ALWAYSE Ball Transfer Unit with 22.2mm diameter
VND1,832,789.40 -
ALWAYSE Ball Transfer Unit with 25.4mm diameter
VND1,123,139.40 -
ALWAYSE Ball Transfer Unit with 25.4mm diameter
VND358,988.28 -
-23.50%
ALWAYSE Ball Transfer Unit with 25.4mm diameter Stainless Steel ball
VND434,305.80VND364,287.00 -
ALWAYSE Ball Transfer Unit with 25.4mm diameter Stainless Steel ball
VND224,817.12 -
ALWAYSE Ball Transfer Unit with 25.4mm diameter Stainless Steel ball
VND268,153.08 -
ALWAYSE Ball Transfer Unit with 30mm diameter Stainless Steel ball
VND430,710.24 -
ALWAYSE Ball Transfer Unit with 30mm diameter Stainless Steel ball
VND479,344.92 -
ALWAYSE Ball Transfer Unit with 31mm diameter
VND232,954.44 -
ALWAYSE Ball Transfer Unit with 45mm diameter Stainless Steel ball
VND364,287.00