Indicator Lighting
Indicators LED & Non-LEDIndicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.There’s no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.Benefits of LED IndicatorsIf an LED is the preferred choice, there are various reasons to consider their contribution. LED’s have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.As an example, some of the LED types we have available are: 4 mm up to 30 mm, Mounting hole sizes Various LED colours Huge range of voltages IP69K and other waterproof modelsWhat are the uses of an Indicator?Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.What LED colours are available?Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you’re looking for, then the following alternative LED colours are available within the range: Amber Clear Orange White
-
RS PRO Red Indicator, 2V dc, 6mm Mounting Hole Size
VND108,813.00 -
RS PRO Red Indicator, 2V dc, 6mm Mounting Hole Size
VND108,813.00 -
RS PRO Red Indicator, 2V dc, 6mm Mounting Hole Size, IP67
VND247,147.44 -
RS PRO Red Indicator, 2V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
VND444,335.52 -
RS PRO Red Indicator, 2V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
VND147,228.72 -
RS PRO Red Indicator, 2V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
VND363,719.28 -
RS PRO Red Indicator, 2V dc, 8mm Mounting Hole Size
VND103,892.76 -
RS PRO Red Indicator, 2V dc, 8mm Mounting Hole Size, IP67
VND773,613.12 -
RS PRO Red Indicator, 2V dc, 8mm Mounting Hole Size, IP67
VND108,813.00 -
RS PRO Red Indicator, 2V dc, 8mm Mounting Hole Size, IP67
VND337,036.44 -
RS PRO Red Indicator, 2V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
VND410,650.80 -
RS PRO Red Indicator, 2V dc, 8mm Mounting Hole Size, Solder Tab Termination
VND126,601.56 -
RS PRO Red Indicator, 2V dc, 8mm Mounting Hole Size, Solder Tab Termination
VND158,204.64 -
RS PRO Red Indicator, 48 → 65V dc, 14mm Mounting Hole Size
VND503,378.40 -
-27.80%
RS PRO Red Indicator, 48 → 65V dc, 14mm Mounting Hole Size
VND681,453.24VND443,389.32 -
RS PRO Red Indicator, 6 → 36V dc, 14mm Mounting Hole Size, Lead Wires Termination, IP67
VND562,799.76 -
-15.00%
RS PRO Red Indicator, 6V dc, 8mm Mounting Hole Size, Lead Wires Termination
VND78,345.36VND50,527.08 -
RS PRO Red Indicator, 8mm Mounting Hole Size, Solder Tab Termination, IP67
VND191,321.64 -
RS PRO Red Indicator, 8mm Mounting Hole Size, Solder Tab Termination, IP67
VND173,722.32 -
RS PRO Red Indicator, 8mm Mounting Hole Size, Solder Tab Termination, IP67
VND306,190.32 -
RS PRO Red Indicator, 8mm Mounting Hole Size, Solder Tab Termination, IP67
VND251,878.44 -
RS PRO Red Panel LED, 1.8 → 3.3V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
VND341,767.44 -
RS PRO Red Panel LED, 21.6 → 26.4V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
VND213,084.24 -
RS PRO White Indicator, 110V ac, 8mm Mounting Hole Size, IP67
VND282,156.84