Hinges, Hooks & Plates
Hinges are mechanical devices that are designed to hold two objects together in a way that allows for controlled rotation of one of them. The way they work is simple and based on three main elements:LeavesPinKnuckleWhat are the most popular hinges?One of the most popular hinges are gate hinges also known as Tee Hinges. They hold a weight of the gate that is typically fixed to a fence pole or a wall. They can only hold a restricted weight so it is very important to check the weight of the gate before mounting. For heavier and industrial gates, more durable heavy duty option is required. They are bigger in size and can be manufactured from more durable materials such as steel or brass to hold much heavier loads.Solutions that can be found in furniture systems are called concealed hinges, however, some people call them cup because of the look or euro because they were introduced for the first time in Europe. For furniture purposes, Tee ones can also be used. They are smaller than gate ones and are typically made from stainless steel or plastic.Spring Hinges are a unique type of hinges that allow rotation in both directions and automatically return to its starting position after a move in any direction. Ideal solutions for commercial kitchen doors or hospital doors. Spring can also be used to keep a door or a window in an automatic open or closed position.How does a self-closing hinges system work?In addition to 3 standard parts as can be found in regular hinges, self-closing hinges also feature a powerful spring that is designed to close the doors after every opening. This system can be integrated with almost any type of hinges including butt hinge, door hinge or window hinge.How to choose the correct hinge?To make sure that hinges you buy will meet your expectations you need to consider a few main aspects such as:The weight of a gate/door (max load)Material (steel, solid brass, zinc plated, vinyl, plastic etc.)Type (concealed, tee, heavy-duty, door and butt hinge)Mounting type (Screw, Weld-on etc.)Features such as self-closing or even soft closing
-
RS PRO Steel Butt Hinge, Screw Fixing 75mm x 49mm x 1.4mm
VND63,773.88Pack (1 Pack of 2) -
RS PRO Fibreglass Reinforced Nylon Butt Hinge, Screw Fixing 30mm x 30mm x 3mm
VND201,351.36Bag (1 Bag of 2) -
RS PRO Steel Butt Hinge, Screw Fixing 75mm x 49mm x 1.4mm
VND89,321.28Pack (1 Pack of 2) -
Aluminium Screw Mounted Push Plate, 300 x 75mm
VND92,159.88 -
RS PRO Steel Butt Hinge, Screw Fixing 75mm x 49mm x 1.4mm
VND115,057.92Pack (1 Pack of 2) -
Pinet Steel Butt Hinge, 50mm x 40mm x 1.2mm
VND119,788.92Pack (1 Pack of 2) -
Stainless Steel Screw Mounted Push Plate, 300 x 75mm
VND127,737.00 -
RS PRO Steel Butt Hinge, Screw Fixing 100mm x 71mm x 1.75mm
VND127,926.24Pack (1 Pack of 2) -
Pinet Steel Butt Hinge, Screw Fixing 50mm x 50mm x 2mm
VND129,061.68Pack (1 Pack of 2) -
Pinet Steel Pin Hinge, 40mm x 30mm x 3mm
VND130,197.12Pack (1 Pack of 2) -
RS PRO Steel Butt Hinge, Screw Fixing 100mm x 71mm x 1.75mm
VND163,314.12Pack (1 Pack of 2) -
RS PRO Steel Strap Hinge, 203.2mm x 2.5mm
VND189,240.00Pack (1 Pack of 2) -
-42.20%
Pinet Stainless Steel Butt Hinge, Screw Fixing 50mm x 40mm x 1.2mm
VND357,663.60VND201,162.12Pack (1 Pack of 2) -
RS PRO Steel 188mm Long Hook, PVC Coated Finish
VND242,037.96Bag (1 Bag of 2) -
RS PRO Thermoplastic Removable Hinge, Screw Fixing 62mm x 22mm x 17mm
VND243,930.36Bag (1 Bag of 2) -
-27.70%
RS PRO Steel Concealed Hinge, 80mm x 30mm x 3mm
VND359,745.24VND246,579.72Pack (1 Pack of 2) -
RS PRO Thermoplastic Removable Hinge, Screw Fixing 62mm x 22mm x 17mm
VND251,310.72Bag (1 Bag of 2) -
RS PRO Stainless Steel Piano Style Hinge, 50mm x 50mm x 2mm
VND253,013.88Pack (1 Pack of 2) -
RS PRO Butt Hinge, Screw Fixing 40mm x 40mm x 5.2mm
VND253,392.36Bag (1 Bag of 2) -
Pinet Steel Concealed Hinge, Screw Fixing 44mm x 104.5mm x 26mm
VND264,179.04Pack (1 Pack of 2) -
RS PRO Steel Tee Hinge, 355.6mm
VND264,936.00Pack (1 Pack of 2) -
Pinet Steel Concealed Hinge, Screw Fixing 60mm x 2.5mm
VND275,533.44Pack (1 Pack of 2) -
Pinet Steel Hinge, Weld-on Fixing 100mm x 42mm
VND281,021.40Pack (1 Pack of 2) -
Aluminium Screw Mounted Kick Plate, 750 x 150mm
VND281,589.12