Enclosures
Instrument Cases are types of casing device used typically to enclose and protect common electronic or electrical products.How do Instrument Cases work?By encasing your electrical goods or products inside the case, you will enclose it within the metal housing to protect it from physical damage and/or damage from contaminants such as dust, water or chemicals.What are instrument cases made of?This type of instrument casing device is constructed from tough and durable materials such as Aluminium, Steel or ABS in order to protect the contents in demanding environments.Features and benefits:Instrument Cases have a variety of different features and benefits such as;Heavy duty and light duty alternatives are availableFully enclosed models offer waterproofing, ideal for tough outdoor scenariosFins on the sides will act as a heat sink (varies from model to model)Non slip on certain modelsEasily customisedHigh and low temperature ranges offer great availability in different environmentsRuggedness of the box offers high impact resistanceApplications of Instrument CasesUtilised in a number of industries, instrument cases can be used to protect delicate electronics, but the applications are endless as instrument enclosures are capable of housing various items. Typical applications of Instrument Cases include;Outdoor LED power supply casingEnclosed switchesIndustrial camera housingDesktop instrument casingPrinted circuit boardsMeasurement/Monitoring process control equipment
-
Fibox SOLID PC, Grey Polycarbonate Enclosure, IP67, 278 x 188 x 130mm
VND1,698,167.68 -
Fibox SOLID PC, Grey Polycarbonate Enclosure, IP67, 278 x 188 x 180mm
VND1,696,824.80 -
Fibox SOLID PC, Grey Polycarbonate Enclosure, IP67, 278 x 278 x 130mm
VND4,062,787.52 -
Fibox SOLID PC, Grey Polycarbonate Enclosure, IP67, 378 x 188 x 130mm
VND3,996,986.40 -
Fibox SOLID PC, Grey Polycarbonate Enclosure, IP67, 378 x 278 x 180mm
VND3,610,812.48 -
Fibox SOLID PC, Grey Polycarbonate Enclosure, IP67, 378 x 278 x 180mm
VND4,650,201.60 -
Fibox SOLID PC, Grey Polycarbonate Enclosure, IP67, 558 x 378 x 180mm
VND6,118,353.12 -
Fibox SOLID PC, Grey Polycarbonate Enclosure, IP67, 558 x 378 x 180mm
VND6,684,664.80 -
Fibox TEMPO, Grey ABS Enclosure, IP65, 110 x 110 x 65mm
VND427,995.04 -
Fibox TEMPO, Grey ABS Enclosure, IP65, 130 x 130 x 75mm
VND341,091.52 -
Fibox TEMPO, Grey ABS Enclosure, IP65, 187.2 x 122.2 x 89.9mm
VND483,053.12 -
Fibox TEMPO, Grey ABS Enclosure, IP65, 201.2 x 163.2 x 98.4mm
VND565,928.00 -
Fibox TEMPO, Grey ABS Enclosure, IP65, 240 x 191 x 107.4mm
VND648,035.52 -
Fibox TEMPO, Grey ABS Enclosure, IP65, 289 x 239 x 107.4mm
VND2,930,739.68 -
Fibox TEMPO, Grey ABS Enclosure, IP65, 95 x 65 x 60mm
VND265,314.72 -
Fibox Transparent Polycarbonate IP54 Inspection Window for use with 2 Module Enclosure
VND560,940.16 -
Fibox Transparent Polycarbonate IP54 Inspection Window for use with 4 Module Enclosure
VND973,204.32 -
Fibox Transparent Polycarbonate IP65 Inspection Window for use with 13 Module Enclosure
VND986,824.96 -
Fibox, Unslotted Din Rail, 140mm x 35mm x 8mm
VND145,222.88 -
Fibox, Unslotted Din Rail, 160mm x 35mm x 8mm
VND73,474.72 -
Fibox, Unslotted Din Rail, 235mm x 35mm x 8mm
VND164,790.56 -
Fibox, Unslotted Din Rail, 335mm x 35mm x 8mm
VND156,349.60