Enclosures
Instrument Cases are types of casing device used typically to enclose and protect common electronic or electrical products.How do Instrument Cases work?By encasing your electrical goods or products inside the case, you will enclose it within the metal housing to protect it from physical damage and/or damage from contaminants such as dust, water or chemicals.What are instrument cases made of?This type of instrument casing device is constructed from tough and durable materials such as Aluminium, Steel or ABS in order to protect the contents in demanding environments.Features and benefits:Instrument Cases have a variety of different features and benefits such as;Heavy duty and light duty alternatives are availableFully enclosed models offer waterproofing, ideal for tough outdoor scenariosFins on the sides will act as a heat sink (varies from model to model)Non slip on certain modelsEasily customisedHigh and low temperature ranges offer great availability in different environmentsRuggedness of the box offers high impact resistanceApplications of Instrument CasesUtilised in a number of industries, instrument cases can be used to protect delicate electronics, but the applications are endless as instrument enclosures are capable of housing various items. Typical applications of Instrument Cases include;Outdoor LED power supply casingEnclosed switchesIndustrial camera housingDesktop instrument casingPrinted circuit boardsMeasurement/Monitoring process control equipment
-
RS PRO Grey Die Cast Aluminium Enclosure, IP66, 220 x 120 x 90mm
VND2,536,572.96 -
RS PRO Grey Die Cast Aluminium Enclosure, IP66, 330 x 230 x 180mm
VND8,787,927.12 -
RS PRO Grey Die Cast Aluminium Enclosure, IP66, 360 x 160 x 90mm
VND4,239,543.72 -
RS PRO Grey Die Cast Aluminium Enclosure, IP66, 400 x 310 x 110mm
VND15,135,225.96 -
RS PRO Grey Die Cast Aluminium Enclosure, IP66, 50 x 45 x 30mm
VND413,867.88 -
RS PRO Grey Die Cast Aluminium Enclosure, IP66, 75 x 80 x 57mm
VND744,659.40 -
RS PRO Grey Die Cast Aluminium Enclosure, IP66, Shielded, Flanged, 139.6 x 63.8 x 55mm
VND760,177.08 -
RS PRO Grey Die Cast Aluminium Enclosure, IP66, Shielded, Flanged, 252 x 146.1 x 55.5mm
VND1,649,794.32 -
RS PRO Grey Die Cast Aluminium Enclosure, Shielded, 114.4 x 63.7 x 55.1mm
VND522,302.40 -
RS PRO Grey Die Cast Aluminium Enclosure, Shielded, 114.7 x 89.7 x 55.1mm
VND682,020.96 -
RS PRO Grey Die Cast Aluminium Enclosure, Shielded, 222.2 x 146 x 106.5mm
VND1,408,891.80 -
RS PRO Grey Die Cast Aluminium Enclosure, Shielded, 275 x 175 x 65.5mm
VND1,280,776.32 -
RS PRO Grey Extruded Aluminium Enclosure, IP30, 178 x 203 x 87mm
VND1,564,636.32 -
RS PRO Grey Extruded Aluminium Enclosure, IP30, 178 x 305 x 131mm
VND1,761,824.40 -
RS PRO Grey Extruded Aluminium Enclosure, IP30, 279 x 203 x 131mm
VND1,750,848.48 -
RS PRO Grey Extruded Aluminium Enclosure, IP30, 279 x 203 x 65mm
VND1,619,515.92 -
RS PRO Grey Extruded Aluminium Enclosure, IP30, 279 x 305 x 175mm
VND2,299,076.76 -
RS PRO Grey Extruded Aluminium Enclosure, IP30, 279 x 305 x 219mm
VND2,451,036.48 -
RS PRO Grey Fibreglass Enclosure, IP66, 300 x 175 x 185mm
VND5,874,388.08 -
RS PRO Grey Fibreglass Enclosure, IP66, 372 x 175 x 302mm
VND7,281,955.20 -
RS PRO Grey Fibreglass Enclosure, IP67, 185 x 300 x 175mm
VND4,637,893.92 -
RS PRO Grey Fibreglass Enclosure, IP67, 300 x 300 x 175mm
VND4,537,218.24 -
RS PRO Grey Fibreglass Reinforced Polyester Enclosure, IP66, 255 x 250 x 160mm
VND5,819,886.96 -
RS PRO Grey Fibreglass Reinforced Polyester General Purpose Enclosure, IP66, 400 x 405 x 201mm
VND9,621,529.32