Enclosures
Instrument Cases are types of casing device used typically to enclose and protect common electronic or electrical products.How do Instrument Cases work?By encasing your electrical goods or products inside the case, you will enclose it within the metal housing to protect it from physical damage and/or damage from contaminants such as dust, water or chemicals.What are instrument cases made of?This type of instrument casing device is constructed from tough and durable materials such as Aluminium, Steel or ABS in order to protect the contents in demanding environments.Features and benefits:Instrument Cases have a variety of different features and benefits such as;Heavy duty and light duty alternatives are availableFully enclosed models offer waterproofing, ideal for tough outdoor scenariosFins on the sides will act as a heat sink (varies from model to model)Non slip on certain modelsEasily customisedHigh and low temperature ranges offer great availability in different environmentsRuggedness of the box offers high impact resistanceApplications of Instrument CasesUtilised in a number of industries, instrument cases can be used to protect delicate electronics, but the applications are endless as instrument enclosures are capable of housing various items. Typical applications of Instrument Cases include;Outdoor LED power supply casingEnclosed switchesIndustrial camera housingDesktop instrument casingPrinted circuit boardsMeasurement/Monitoring process control equipment
-
RS PRO Silver Die Cast Aluminium Enclosure, Shielded, Flanged, 139.8 x 89.7 x 55.2mm
VND931,817.76 -
RS PRO Grey Cold Rolled Steel Instrument Case, 200 x 150 x 90mm
VND935,981.04 -
Rose Aluminium Standard, Grey Die Cast Aluminium Enclosure, IP66, 80 x 75 x 57mm Lloyds Register, Maritime Register, UL
VND937,116.48 -
Spelsberg TK PS, Grey Polystyrene Enclosure, IP66, 182 x 180 x 111mm
VND939,198.12 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, 187 x 122 x 90mm
VND944,496.84 -
Takachi Electric Industrial PF, White ABS Enclosure, IP40, 200 x 200 x 60mm
VND945,064.56 -
RS PRO Silver Die Cast Aluminium Enclosure, Shielded, 222.1 x 145.9 x 55.9mm
VND945,821.52 -
Hammond 1455, Silver Anodised Aluminium Enclosure, IP54, 220 x 160 x 51.5mm
VND949,417.08 -
RS PRO Grey Polycarbonate General Purpose Enclosure, IP66, 150 x 200 x75mm
VND953,201.88 -
RS PRO Silver Die Cast Aluminium Enclosure, IP65, Shielded, Flanged, 201.7 x 121.2 x 55.3mm
VND956,608.20 -
RS PRO White ABS Instrument Case, 159 x 205 x 64mm
VND959,068.32 -
Fibox Transparent Polycarbonate IP54 Inspection Window for use with 4 Module Enclosure
VND960,014.52 -
Fibox CARDMASTER Grey, Polycarbonate Enclosure, 235 x 185 x 119mm
VND963,420.84 -
Fibox Grey ABS Enclosure, IP66, IP67, 180 x 180 x 100mm
VND966,637.92 -
CAMDENBOSS 2000, Grey ABS Enclosure, IP54, 250 x 200 x 64mm
VND969,098.04 -
Deltron 480, Die Cast Aluminium Enclosure, IP68, 171.5 x 120.6 x 106.7mm
VND969,665.76 -
Rose Aluminium Standard, Grey Aluminium Enclosure, IP66, 98 x 64 x 34mm Lloyds Register, Maritime Register, UL 508
VND971,558.16 -
Bopla Euromas, Grey ABS Enclosure, IP66, Flanged, 200 x 120 x 75mm
VND972,504.36 -
Spelsberg TG, Grey ABS Enclosure, IP67, 202 x 152 x 90mm
VND972,693.60 -
Fibox Transparent Polycarbonate IP65 Inspection Window for use with 13 Module Enclosure
VND973,450.56 -
Fibox Piccolo, Grey Polycarbonate Enclosure, IP66, IP67, 170 x 80 x 85mm
VND975,342.96 -
Fibox MNX, Grey Polycarbonate Enclosure, IP66, IP67, 180 x 130 x 60mm
VND981,209.40 -
Schneider Electric Mounting Plate for use with Spacial CRN, Spacial S3D, Spacial S3X, Thalassa PLM
VND982,534.08 -
MENNEKES Grey Polycarbonate IP44 Inspection Window for use with 46277-3, DIN 43880
VND989,157.48