Enclosures
Instrument Cases are types of casing device used typically to enclose and protect common electronic or electrical products.How do Instrument Cases work?By encasing your electrical goods or products inside the case, you will enclose it within the metal housing to protect it from physical damage and/or damage from contaminants such as dust, water or chemicals.What are instrument cases made of?This type of instrument casing device is constructed from tough and durable materials such as Aluminium, Steel or ABS in order to protect the contents in demanding environments.Features and benefits:Instrument Cases have a variety of different features and benefits such as;Heavy duty and light duty alternatives are availableFully enclosed models offer waterproofing, ideal for tough outdoor scenariosFins on the sides will act as a heat sink (varies from model to model)Non slip on certain modelsEasily customisedHigh and low temperature ranges offer great availability in different environmentsRuggedness of the box offers high impact resistanceApplications of Instrument CasesUtilised in a number of industries, instrument cases can be used to protect delicate electronics, but the applications are endless as instrument enclosures are capable of housing various items. Typical applications of Instrument Cases include;Outdoor LED power supply casingEnclosed switchesIndustrial camera housingDesktop instrument casingPrinted circuit boardsMeasurement/Monitoring process control equipment
-
Fibox 250 x 150 x 1.5mm Mounting Plate for use with CAB P Enclosure
VND272,884.08 -
Fibox Transparent Polycarbonate IP65 Inspection Window for use with 13 Module Enclosure
VND973,450.56 -
Fibox Transparent Polycarbonate IP54 Inspection Window for use with 4 Module Enclosure
VND960,014.52 -
Fibox Transparent Polycarbonate IP54 Inspection Window for use with 2 Module Enclosure
VND553,337.76 -
Fibox Grey Polycarbonate IP65 Inspection Window for use with 24 Module Enclosure
VND1,115,002.08 -
Fibox Grey Polycarbonate IP65 Inspection Window for use with 12 Module Enclosure
VND1,125,031.80 -
Fibox, Unslotted Din Rail, 335mm x 35mm x 8mm
VND154,230.60 -
Fibox, Unslotted Din Rail, 235mm x 35mm x 8mm
VND162,557.16 -
Fibox, Unslotted Din Rail, 160mm x 35mm x 8mm
VND72,478.92 -
Fibox, Unslotted Din Rail, 140mm x 35mm x 8mm
VND143,254.68 -
Fibox 110 x 35 x 7.5mm DIN Rail for use with Piccolo Enclosure
VND96,701.64 -
Fibox 217 x 85 x 85mm Gland Plate for use with EK Enclosure
VND375,641.40 -
Fibox Screw Set for use with 1912 Base Tempo Enclosure
VND106,731.36 -
Fibox Air Vent for use with Tempo Enclosure
VND132,468.00 -
Fibox Grey Polycarbonate Enclosure, IP66, IP67, 160 x 80 x 55mm
VND677,100.72 -
Fibox Grey Polycarbonate Enclosure, IP66, IP67, 82 x 80 x 55mm
VND990,671.40 -
Fibox Grey ABS Enclosure, IP66, IP67, 360 x 160 x 101mm
VND2,622,298.68 -
Fibox Grey ABS Enclosure, IP66, IP67, 200 x 120 x 90mm
VND1,153,228.56 -
Fibox Euronord, Unpainted Aluminium Enclosure, IP66, IP67, IP68, 330 x 230 x 110mm
VND8,795,307.48 -
Fibox Euronord, Grey Aluminium Enclosure, IP66, IP67, 230 x 200 x 110mm
VND6,848,027.88 -
Fibox TEMPO, Grey ABS Enclosure, IP65, 130 x 130 x 75mm
VND336,468.72 -
Fibox TEMPO, Grey ABS Enclosure, IP65, 95 x 65 x 60mm
VND261,718.92 -
Fibox TEMPO, Grey ABS Enclosure, IP65, 110 x 110 x 65mm
VND422,194.44 -
Fibox SOLID PC, Grey Polycarbonate Enclosure, IP67, 558 x 378 x 180mm
VND6,035,431.32