Enclosures
Instrument Cases are types of casing device used typically to enclose and protect common electronic or electrical products.How do Instrument Cases work?By encasing your electrical goods or products inside the case, you will enclose it within the metal housing to protect it from physical damage and/or damage from contaminants such as dust, water or chemicals.What are instrument cases made of?This type of instrument casing device is constructed from tough and durable materials such as Aluminium, Steel or ABS in order to protect the contents in demanding environments.Features and benefits:Instrument Cases have a variety of different features and benefits such as;Heavy duty and light duty alternatives are availableFully enclosed models offer waterproofing, ideal for tough outdoor scenariosFins on the sides will act as a heat sink (varies from model to model)Non slip on certain modelsEasily customisedHigh and low temperature ranges offer great availability in different environmentsRuggedness of the box offers high impact resistanceApplications of Instrument CasesUtilised in a number of industries, instrument cases can be used to protect delicate electronics, but the applications are endless as instrument enclosures are capable of housing various items. Typical applications of Instrument Cases include;Outdoor LED power supply casingEnclosed switchesIndustrial camera housingDesktop instrument casingPrinted circuit boardsMeasurement/Monitoring process control equipment
-
Hammond 1590, Natural Die Cast Aluminium Enclosure, IP65, Shielded, 51 x 51 x 27mm
VND257,641.12 -
Hammond 1591, Black ABS Enclosure, IP54, 100.9 x 51.4 x 22.25mm
VND133,328.80 -
Hammond 1591, Black Flame Retardant ABS Enclosure, IP54, Flanged, 112.5 x 84.6 x 41.3mm
VND235,771.36 -
Hammond 1598 Grey Flame Retardant ABS Instrument Case, 250 x 160 x 76mm
VND667,219.52 -
Hammond 1593 Black ABS Enclosure, 92 x 66 x 21mm
VND141,386.08 -
Hammond 1591, Black Flame Retardant ABS Enclosure, IP54, Flanged, 87 x 57 x 36mm
VND165,557.92 -
Hammond 1591, Black Flame Retardant ABS Enclosure, IP54, Flanged, 152 x 82 x 47mm
VND254,379.84 -
Hammond 1455, Silver Anodised Aluminium Enclosure, IP54, 120 x 103 x 53mm
VND511,637.28 -
Hammond 1455, Black Aluminium Enclosure, IP54, 220 x 160 x 51.5mm
VND1,011,956.00 -
Hammond 1553 Grey Flame Retardant ABS Handheld Enclosure, 210 x 100 x 32mm With Integral Battery Compartment
VND756,425.12 -
Hammond 1590, Grey Die Cast Aluminium Enclosure, IP54, Shielded, 145.2 x 121.2 x 39.3mm
VND491,302.24 -
Hammond 1591, Black ABS Enclosure, IP54, 112 x 62 x 27mm
VND128,916.48 -
Hammond 1590, Black Die Cast Aluminium Enclosure, IP54, Shielded, 187.5 x 187.5 x 63mm
VND1,004,857.92 -
Hammond 1590, Black Die Cast Aluminium Enclosure, IP54, Shielded, 187.5 x 119.5 x 52mm
VND728,608.32 -
Hammond 1590, Black Die Cast Aluminium Enclosure, IP54, Shielded, 118.5 x 93.5 x 30mm
VND383,104.48 -
Hammond 1599, Grey ABS Enclosure, IP54, 220 x 140 x 40mm
VND272,029.12 -
Hammond 1599, Black Flame Retardant ABS Enclosure, IP54, 220 x 110 x 44mm
VND421,856.16 -
Hammond 1599, Black Flame Retardant ABS Enclosure, IP54, 220 x 140 x 40mm
VND348,765.12 -
Hammond 1551, Black ABS Enclosure, IP54, Flanged, 50 x 50 x 20mm
VND67,719.52 -
Hammond 1553 Black ABS Handheld Enclosure, 147.24 x 89 x 25mm With Integral Battery Compartment
VND325,744.32 -
Hammond 1591, Black Flame Retardant ABS Enclosure, IP54, 191 x 110 x 61mm
VND346,463.04 -
Hammond 1591, Black Flame Retardant ABS Enclosure, IP54, 120 x 80 x 59mm
VND249,008.32 -
Hammond 1591, Black ABS Enclosure, IP54, 165 x 71 x 25mm
VND181,288.80 -
Hammond 1599, Grey Flame Retardant ABS Enclosure, IP54, 170 x 85 x 34mm
VND268,576.00