Door Stops & Springs
Spring plungers and indexing plungers are mechanical components used in a wide range of machine and fixture applications. The plungers are typically used for locking, positioning and locating pre-defined holes in projects. The plunger components come in a range of types, sizes and materials to suit your every requirement. There are two main types of plungers available, each suited to various different applications.Index Plunger (with button, knob or pull loop)Indexing plungers are made up of a threaded body, a plunger and come with or without actuating button or ring. The nose of the indexing plunger extends which holds it in place, When the handle or lift ring is pulled back the plunger is disengaged and the plunger retracts back into the body.Spring Plunger (with a ball)Spring plungers also known as ball plungers are mechanical parts that are used to secure, position index, positively lock off and apply pressure. The compact component is made up of a ball or pin and an internal spring, all contained in a housing that resembles a grub screw. The housings must be strong and are usually made from metals including steel, stainless steel or aluminium. Some spring plungers are also made of polyamide. Spring plungers are available in a range of thread sizes.How to installSpring and indexing plungers feature a variety of installation methods including internal, hexagon, slot and top slot.ThreadsSpring plungers are available in a wide range of thread sizes, to accommodate for various applications. At RS we offer indexing and spring plungers in a range of metric threads including M3, M4, M5, M6, M8, M10, M12, M16 and M20.MaterialsOur range of indexing and spring plungers are available in a wide range of materials to suit every application. Manufactured from high-quality materials resistant to solvents oils and greases. They include:AluminiumStainless steel, or stainless steel with a nickel or zinc platingSteelPolyamide
-
RS PRO Steel Alloy Compression Spring, 94mm x 17.25mm, 0.72N/mm
VND365,647.04Pack (1 Pack of 5) -
RS PRO Steel Alloy Compression Spring, 41.5mm x 13.75mm, 2.31N/mm
VND486,314.40Pack (1 Pack of 10) -
RS PRO Steel Alloy Compression Spring, 29.5mm x 11.25mm, 4.51N/mm
VND404,206.88Pack (1 Pack of 10) -
Silver Stainless Steel Floor-Mounted Door Stop
VND555,952.32 -
Silver Stainless Steel Floor-Mounted Door Stop
VND521,996.64 -
Silver Stainless Steel Base-Board Door Stop, 80mm Long
VND443,342.24 -
Silver Stainless Steel Base-Board Door Stop
VND139,084.00 -
Silver Aluminium Base-Board Door Stop
VND99,181.28 -
Grey Kick Down Door Stop, 4.5mm Diameter, 155mm Long
VND162,104.80 -
RS PRO Zinc Plated Steel Compression, Extension Spring Kit, 110 Springs
VND2,557,610.88 -
RS PRO Stainless Steel Extension Spring Kit, 128 Springs
VND1,923,963.36 -
RS PRO Stainless Steel Compression Spring Kit, 180 Springs
VND1,755,144.16 -
RS PRO Stainless Steel Compression, Extension, Torsion Spring Kit, 225 Springs
VND2,370,375.04 -
RS PRO Zinc Plated Steel Compression, Extension, Torsion Spring Kit, 378 Springs
VND2,953,376.80 -
RS PRO Steel Alloy Compression, Extension Spring Kit, 342 Springs
VND2,033,504.00 -
RS PRO Steel Alloy Extension Spring Kit, 135 Springs
VND2,040,026.56 -
RS PRO Steel Alloy Extension Spring Kit, 142 Springs
VND1,646,370.88 -
RS PRO Steel Alloy Extension Spring Kit, 200 Springs
VND2,072,447.52 -
RS PRO Steel Alloy Compression Spring Kit, 149 Springs
VND1,490,788.64 -
RS PRO Steel Alloy Compression Spring Kit, 140 Springs
VND1,697,016.64 -
RS PRO Steel Alloy Compression Spring Kit, 320 Springs
VND2,723,360.64 -
RS PRO Steel Alloy Compression, Extension, Torsion Spring Kit, 156 Springs
VND1,571,936.96 -
RS PRO Steel M10 x 1.5 Clevis, 72mm x 20mm
VND300,037.76 -
RS PRO Steel M8 x 1.25 Clevis, 58mm x 32mm
VND157,308.80