Door Stops & Springs
Spring plungers and indexing plungers are mechanical components used in a wide range of machine and fixture applications. The plungers are typically used for locking, positioning and locating pre-defined holes in projects. The plunger components come in a range of types, sizes and materials to suit your every requirement. There are two main types of plungers available, each suited to various different applications.Index Plunger (with button, knob or pull loop)Indexing plungers are made up of a threaded body, a plunger and come with or without actuating button or ring. The nose of the indexing plunger extends which holds it in place, When the handle or lift ring is pulled back the plunger is disengaged and the plunger retracts back into the body.Spring Plunger (with a ball)Spring plungers also known as ball plungers are mechanical parts that are used to secure, position index, positively lock off and apply pressure. The compact component is made up of a ball or pin and an internal spring, all contained in a housing that resembles a grub screw. The housings must be strong and are usually made from metals including steel, stainless steel or aluminium. Some spring plungers are also made of polyamide. Spring plungers are available in a range of thread sizes.How to installSpring and indexing plungers feature a variety of installation methods including internal, hexagon, slot and top slot.ThreadsSpring plungers are available in a wide range of thread sizes, to accommodate for various applications. At RS we offer indexing and spring plungers in a range of metric threads including M3, M4, M5, M6, M8, M10, M12, M16 and M20.MaterialsOur range of indexing and spring plungers are available in a wide range of materials to suit every application. Manufactured from high-quality materials resistant to solvents oils and greases. They include:AluminiumStainless steel, or stainless steel with a nickel or zinc platingSteelPolyamide
-
White PVC Bumper Door Stop, 32mm Diameter
VND58,096.68Pack (1 Pack of 4) -
RS PRO Steel Alloy Compression Spring, 20.6mm x 2.82mm, 0.38N/mm
VND64,720.08Pack (1 Pack of 10) -
Silver Aluminium Domed Door Stop
VND66,044.76Pack (1 Pack of 2) -
RS PRO Stainless Steel Compression Spring, 20mm x 4.63mm, 1.67N/mm
VND77,399.16Pack (1 Pack of 10) -
RS PRO Steel Alloy Compression Spring, 53mm x 5.4mm, 0.11N/mm
VND78,156.12Pack (1 Pack of 10) -
RS PRO Steel M6 x 1 Clevis, 31mm x 12mm
VND88,753.56 -
RS PRO Steel Alloy Compression Spring, 20mm x 4.63mm, 2N/mm
VND95,376.96Pack (1 Pack of 10) -
Silver Aluminium Base-Board Door Stop
VND97,837.08 -
RS PRO Steel M8 x 1.25 Clevis, 42mm x 16mm
VND109,569.96 -
RS PRO Steel Alloy Compression Spring, 135mm x 22mm, 1.63N/mm
VND112,030.08Pack (1 Pack of 5) -
RS PRO Steel Flat Mounting Bracket, 70mm x 48mm
VND115,814.88Pack (1 Pack of 2) -
RS PRO Steel Alloy Compression Spring, 54mm x 6.93mm, 0.34N/mm
VND119,599.68Pack (1 Pack of 5) -
RS PRO Steel Alloy Compression Spring, 28mm x 4.8mm, 3.52N/mm
VND126,223.08Pack (1 Pack of 10) -
RS PRO Stainless Steel Extension Spring, 47.6mm x 7mm
VND126,412.32Pack (1 Pack of 10) -
Silver Stainless Steel Base-Board Door Stop
VND137,199.00 -
RS PRO Steel Alloy Compression Spring, 38.5mm x 5.63mm, 0.7N/mm
VND138,334.44Pack (1 Pack of 10) -
RS PRO Stainless Steel Compression Spring, 20.6mm x 2.82mm, 0.32N/mm
VND143,633.16Pack (1 Pack of 10) -
Black PVC Bumper Door Stop, 25mm Diameter
VND144,579.36Pack (1 Pack of 4) -
RS PRO Stainless Steel Extension Spring, 22.1mm x 3.2mm
VND144,768.60Pack (1 Pack of 10) -
RS PRO Steel Alloy Compression Spring, 80.5mm x 8.63mm, 0.17N/mm
VND150,635.04Pack (1 Pack of 5) -
RS PRO Stainless Steel Compression Spring, 31mm x 4.5mm, 0.45N/mm
VND151,202.76Pack (1 Pack of 10) -
White PVC Bumper Door Stop, 25mm Diameter
VND152,338.20Pack (1 Pack of 4) -
RS PRO Steel M8 x 1.25 Clevis, 58mm x 32mm
VND155,176.80 -
Grey Kick Down Door Stop, 4.5mm Diameter, 155mm Long
VND159,907.80