Catches, Handles & Latches
Emergency exit hardware is the section of an emergency exit that allows for fast and easy escape in an emergency, it can also be known as panic hardware.How does emergency exit hardware work?Like any similar exit to a door, typically they are in a bar format meaning that the bar is pressed down and allows for quick unlocking of the door for a quick escape.Features and benefits:Immediate exit in emergency situationsProvide security against any unauthorised entryPowder-coated finishes available Reversible for right or left-hand useWhere might I use emergency exit hardware?Public buildings such as schools or hospitalsWorking environmentsFactories and industrial buildings HotelsRetail outlets
-
RS PRO Aluminium, Nylon Black Brush Strip, 230mm x 19.1 mm x 13.2mm
VND2,323,488.72 -
RS PRO Aluminium, Nylon Black Brush Strip, 150mm x 13.5 mm x 13.2mm
VND1,704,673.92 -
RS PRO Aluminium, Nylon Black Brush Strip, 1m x 13.6 mm x 12.1mm
VND3,670,877.52 -
RS PRO Aluminium, Nylon Black Brush Strip, 60mm x 13 mm x 12mm
VND1,758,228.84 -
RS PRO Aluminium, Nylon Black Brush Strip, 45mm x 8.5 mm x 7.6mm
VND963,799.32 -
RS PRO Aluminium, Nylon Black Brush Strip, 32mm x 8.1 mm x 7.6mm
VND220,843.08 -
RS PRO Aluminium, Nylon Black Brush Strip, 32mm x 7.9 mm x 7.6mm
VND993,320.76 -
RS PRO Aluminium, Nylon Black Brush Strip, 32mm x 6.7 mm x 6.5mm
VND279,129.00 -
RS PRO Aluminium, Nylon Black Brush Strip, 50mm x 7.7 mm x 7.8mm
VND1,743,089.64 -
RS PRO Aluminium, Nylon Black Brush Strip, 25mm x 7.7 mm x 7.8mm
VND663,096.96 -
RS PRO EPDM Black Edging strip, 20m x 17.8mm x 15mm
VND1,888,615.20Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edge Protection, 20m x 17.9mm x 9.4mm
VND4,349,492.16Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edge Protection, 20m x 13 mm x 6mm
VND1,489,508.04Reel (1 Reel of 20 Metres) -
RS PRO Nitrile Rubber Black Edge Protection, 20m x 15 mm x 11mm
VND1,705,052.40Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edge Protection, 20m x 18 mm x 6.5mm
VND1,830,897.00Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edge Protection, 20m x 29.9mm x 10.5mm
VND1,971,502.32Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edge Protection, 20m x 9.7mm x 7.4mm
VND3,171,094.68Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edge Protection, 20m x 14.9mm x 14.8mm
VND4,643,381.88Reel (1 Reel of 20 Metres) -
TE Connectivity Polyolefin Black Edge Protection, 1.2m x 4.75 mm x 1.8mm
VND152,148.96 -
TE Connectivity Polyolefin Black Edge Protection, 1.2m x 9 mm x 4.3mm
VND144,768.60 -
TE Connectivity Polyolefin Black Edge Protection, 1.2m x 15.75 mm x 6.3mm
VND334,387.08 -
RS PRO EPDM Black Edging strip, 20m x 6 mm x 8mm
VND951,309.48Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 20 mm x 31.5mm
VND8,698,605.84Reel (1 Reel of 20 Metres) -
TE Connectivity Polyolefin Black Edge Protection, 1.2m x 6 mm x 3.4mm
VND135,685.08