Catches, Handles & Latches
Emergency exit hardware is the section of an emergency exit that allows for fast and easy escape in an emergency, it can also be known as panic hardware.How does emergency exit hardware work?Like any similar exit to a door, typically they are in a bar format meaning that the bar is pressed down and allows for quick unlocking of the door for a quick escape.Features and benefits:Immediate exit in emergency situationsProvide security against any unauthorised entryPowder-coated finishes available Reversible for right or left-hand useWhere might I use emergency exit hardware?Public buildings such as schools or hospitalsWorking environmentsFactories and industrial buildings HotelsRetail outlets
-
RS PRO EPDM Black Edging strip, 20m x 16 mm x 22mm
VND4,302,587.52Reel (1 Reel of 20 Metres) -
RS PRO PVC Black Edge Protection, 20m x 8.5 mm x 5.6mm
VND3,234,614.24Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edge Protection, 10m x 22 mm x 10mm
VND2,827,337.92Reel (1 Reel of 10 Metres) -
RS PRO PVC Black Edge Protection, 20m x 9.5 mm x 12mm
VND1,645,028.00Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edge Protection, 20m x 15.6 mm x 8.5mm
VND2,017,773.12Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 16.2mm x 6.5 mm x 6.5mm
VND5,511,563.20Reel (1 Reel of 20 Metres) -
RS PRO PVC Black Edging strip, 16.2mm x 4.5 mm x 4.5mm
VND1,165,619.84Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 17.5 mm x 11mm
VND844,479.68Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 21 mm x 16.5mm
VND5,282,698.08Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edge Protection, 20m x 15 mm x 6.8mm
VND2,579,864.32Reel (1 Reel of 20 Metres) -
RS PRO PVC, Steel Black Edge Protection, 20m x 21.5 mm x 10mm
VND5,305,335.20Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 9.5 mm x 7.3mm
VND1,652,509.76Reel (1 Reel of 20 Metres) -
RS PRO PVC, Steel Black Edging strip, 20m x 16 mm x 21.3mm
VND8,649,490.08Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edge Protection, 20m x 17.5 mm x 25mm
VND1,573,279.84Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edge Protection, 10m x 31.9 mm x 15.6mm
VND3,179,364.32Reel (1 Reel of 10 Metres) -
RS PRO EPDM Black Edge Protection, 20m x 12 mm x 12.5mm
VND4,168,299.52Reel (1 Reel of 20 Metres) -
RS PRO PVC Black Edge Protection, 20m x 15 mm x 13mm
VND3,687,932.16Reel (1 Reel of 20 Metres) -
RS PRO PVC Black Edge Protection, 20m x 16.8 mm x 10.5mm
VND2,451,907.04Reel (1 Reel of 20 Metres) -
RS PRO PVC Black Edge Protection, 20m x 14.4 mm x 10.5mm
VND1,672,844.80Reel (1 Reel of 20 Metres) -
RS PRO PVC Black Edge Protection, 20m x 12 mm x 9mm
VND2,790,120.96Reel (1 Reel of 20 Metres) -
RS PRO PVC Black Edge Protection, 20m x 9.5 mm x 6.5mm
VND3,114,522.40Reel (1 Reel of 20 Metres) -
RS PRO Aluminium, Nylon Black Brush Strip, 230mm x 19.1 mm x 13.2mm
VND2,355,411.52 -
RS PRO Aluminium, Nylon Black Brush Strip, 150mm x 13.5 mm x 13.2mm
VND1,728,094.72 -
RS PRO Aluminium, Nylon Black Brush Strip, 1m x 13.6 mm x 12.1mm
VND3,721,312.32