Catches, Handles & Latches
Emergency exit hardware is the section of an emergency exit that allows for fast and easy escape in an emergency, it can also be known as panic hardware.How does emergency exit hardware work?Like any similar exit to a door, typically they are in a bar format meaning that the bar is pressed down and allows for quick unlocking of the door for a quick escape.Features and benefits:Immediate exit in emergency situationsProvide security against any unauthorised entryPowder-coated finishes available Reversible for right or left-hand useWhere might I use emergency exit hardware?Public buildings such as schools or hospitalsWorking environmentsFactories and industrial buildings HotelsRetail outlets
-
Toggle Latch
VND111,462.36 -
Toggle Latch
VND369,018.00 -
Toggle Latch
VND463,827.24 -
Silver Stainless Steel Handle, 300mm
VND764,908.08 -
Silver Aluminium Handle, 274mm
VND1,210,757.52 -
Silver Aluminium Handle, 224mm
VND1,170,638.64 -
Chrome Silver Brass Handle
VND131,143.32Bag (1 Bag of 2) -
RS PRO EPDM Black Edging strip, 20m x 7 mm x 12mm
VND1,317,110.40Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 6 mm x 9mm
VND667,071.00Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 28.5 mm x 14.8mm
VND1,682,154.36Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 26.5 mm x 10.5mm
VND1,174,612.68Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 10 mm x 12mm
VND1,920,218.28Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 12 mm x 14mm
VND2,560,795.68Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 7.5 mm x 10mm
VND1,686,317.64Reel (1 Reel of 20 Metres) -
RS PRO Rubber Black Edging strip, 20m x 16.8 mm x 11.7mm
VND1,283,804.16Reel (1 Reel of 20 Metres) -
RS PRO Rubber Black Edging strip, 20m x 12.4 mm x 9.5mm
VND1,239,711.24Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 23.7mm x 8.6mm
VND3,181,124.40Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 15 mm x 6mm
VND1,973,773.20Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 29.6mm x 17mm
VND4,648,112.88Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 17.9mm x 16.2mm
VND4,869,902.16Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 37 mm x 18mm
VND4,376,364.24Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 25 mm x 16mm
VND5,489,095.44Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 10 mm x 7mm
VND2,338,627.92Reel (1 Reel of 20 Metres) -
RS PRO EPDM Black Edging strip, 20m x 20.4 mm x 9.8mm
VND4,068,849.24Reel (1 Reel of 20 Metres)