Cans, Jugs & Funnels
In working machinery, proper greasing, oiling and lubricating is essential to maintain smooth operation wherever parts move against one another, such as axles, pistons or cogs. The RS range of grease dispenser features automatic dispensers which draw from a reservoir and dispense lubrication to multiple points throughout a machine. The lubricant distributes via a pump that can be programmed to dispense at different rates and intervals. The programming ensures that lubrication is provided to exact specifications over a given period.The benefits of automatic lubrication in maintenance strategies are many. They are often used where reducing waste and labour is desirable, and the risk of bearing failure is a consideration.The range also includes manual lubrication applicators for when precision and as-and-when lubrication is needed.
-
RS PRO HDPE Industrial Funnel, With 230mm Funnel Diameter, 21mm Stem Diameter
VND1,913,987.68Pack (1 Pack of 5) -
RS PRO HDPE Industrial Funnel, With 180mm Funnel Diameter, 17mm Stem Diameter
VND746,641.28Pack (1 Pack of 5) -
RS PRO HDPE Industrial Funnel, With 100mm Funnel Diameter, 11mm Stem Diameter
VND932,534.24Pack (1 Pack of 10) -
RS PRO HDPE Industrial Funnel, With 140mm Funnel Diameter, 13mm Stem Diameter
VND986,441.28Pack (1 Pack of 5) -
RS PRO HDPE 3L Laboratory Jug
VND541,564.32 -
RS PRO HDPE 5L Laboratory Jug
VND602,953.12 -
RS PRO HDPE Industrial Funnel, With 360mm Funnel Diameter, 36mm Stem Diameter
VND2,336,035.68 -
RS PRO HDPE Industrial Funnel, With 245mm Funnel Diameter, 24mm Stem Diameter
VND418,786.72 -
RS PRO HDPE 1L Laboratory Jug
VND460,416.00 -
RS PRO HDPE 2L Laboratory Jug
VND587,989.60 -
RS PRO 3.2L Plastic Safety Funnel
VND1,813,847.20 -
RS PRO PP Funnel
VND324,017.76 -
RS PRO 3.2L Plastic Safety Funnel, With 250mm Funnel Diameter
VND1,574,622.72 -
RS PRO 1.2L PP Funnel
VND402,480.32 -
RS PRO PE Hand-Operated Syphon Pump, 205L
VND2,024,679.36 -
RS PRO Plastic Lever Action Pump, 100 → 205L
VND5,048,269.60 -
RS PRO PE Oil Drain Pan, 8L
VND228,289.60 -
RS PRO 3.2L HDPE Heavy Duty Funnel, With 250mm Funnel Diameter
VND412,647.84 -
RS PRO 1.2L Plastic Heavy Duty Funnel, With 160mm Funnel Diameter, 45mm Stem Diameter
VND210,064.80 -
RS PRO 4L PE Heavy Duty Funnel
VND415,333.60 -
RS PRO 1.2L HDPE Funnel
VND540,796.96 -
RS PRO PE Fuel Can, 5L
VND1,503,833.76 -
RS PRO PE Fuel Can, 2L
VND933,301.60 -
RS PRO PE Fuel Can, 1L
VND224,452.80