Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
RS PRO, Panel Mount Red LED Pilot Light, 22mm Cutout, IP65, 110 V ac
VND127,926.24 -
RS PRO, Panel Mount Red LED Pilot Light, 22mm Cutout, IP65, 230V ac
VND130,954.08 -
RS PRO, Panel Mount Red LED Pilot Light, 22mm Cutout, IP65, 24V ac/dc
VND119,410.44 -
RS PRO, Panel Mount Red/Green LED Indicator, 22mm Cutout, IP65, Round, 110V ac/dc
VND396,836.28 -
RS PRO, Panel Mount Red/Green LED Indicator, 22mm Cutout, IP65, Round, 230V ac/dc
VND384,346.44 -
RS PRO, Panel Mount Red/Green LED Indicator, 22mm Cutout, IP65, Round, 24V ac/dc
VND502,810.68 -
RS PRO, Panel Mount White LED Indicator, 22mm Cutout, IP65, 12V ac/dc
VND126,223.08 -
RS PRO, Panel Mount White LED Pilot Light Complete With Test Circuit, 22mm Cutout, IP65, Round, 120 V ac/dc
VND175,993.20 -
RS PRO, Panel Mount White LED Pilot Light Complete With Test Circuit, 22mm Cutout, IP65, Round, 230 V ac
VND224,627.88 -
RS PRO, Panel Mount White LED Pilot Light Complete With Test Circuit, 22mm Cutout, IP65, Round, 24 V ac/dc
VND96,512.40 -
RS PRO, Panel Mount White LED Pilot Light, 16mm Cutout, IP40, Round, 12 V ac/dc
VND117,328.80 -
RS PRO, Panel Mount White LED Pilot Light, 16mm Cutout, IP40, Round, 230 V ac
VND93,484.56 -
RS PRO, Panel Mount White LED Pilot Light, 16mm Cutout, IP40, Round, 24V ac/dc
VND140,794.56 -
RS PRO, Panel Mount White LED Pilot Light, 22mm Cutout, IP65, 110V ac
VND155,366.04 -
RS PRO, Panel Mount White LED Pilot Light, 22mm Cutout, IP65, 230V ac
VND143,065.44 -
RS PRO, Panel Mount White LED Pilot Light, 22mm Cutout, IP65, 24V ac/dc
VND143,065.44 -
RS PRO, Panel Mount Yellow LED Pilot Light Complete With Test Circuit, 22mm Cutout, IP65, Round, 120 V ac/dc
VND195,106.44 -
RS PRO, Panel Mount Yellow LED Pilot Light Complete With Test Circuit, 22mm Cutout, IP65, Round, 230 V ac
VND172,208.40 -
RS PRO, Panel Mount Yellow LED Pilot Light Complete With Test Circuit, 22mm Cutout, IP65, Round, 24 V ac/dc
VND219,329.16 -
RS PRO, Panel Mount Yellow LED Pilot Light, 16mm Cutout, IP40, Round, 12 V ac/dc
VND102,378.84 -
RS PRO, Panel Mount Yellow LED Pilot Light, 16mm Cutout, IP40, Round, 120 V ac/dc
VND96,701.64 -
RS PRO, Panel Mount Yellow LED Pilot Light, 16mm Cutout, IP40, Round, 230 V ac
VND84,779.52 -
RS PRO, Panel Mount Yellow LED Pilot Light, 16mm Cutout, IP40, Round, 24V ac/dc
VND84,779.52