Stud Mounts
Anti-vibration mounts, commonly known as AV mounts, act as a low-cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts – also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers & rubber bumpers – include flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts – like captive transit are designed with an integral overload stop to control the movement of equipment during transit. They are universal, cost-effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low-profile installation. Applications include engines and construction.Silent marine anti-vibration mounts – were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost-effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts – are low cost and include turret, flanged circular and sandwich. The turret was designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet – allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.
-
RS PRO Cylindrical M10 Anti Vibration Mount, Male to Female Bobbin with 154.22kg Compression Load
VND382,643.28 -
RS PRO Cylindrical M8 Anti Vibration Mount, Male to Female Bobbin with 52.91kg Compression Load
VND591,185.76Bag (1 Bag of 2) -
RS PRO Cylindrical M8 Anti Vibration Mount, Male to Female Bobbin with 51.92kg Compression Load
VND698,295.60Bag (1 Bag of 4) -
RS PRO Cylindrical M5 Anti Vibration Mount, Male to Female Bobbin with 8.43kg Compression Load
VND766,422.00Bag (1 Bag of 8) -
RS PRO Cylindrical M12 Anti Vibration Mount, Male to Male Bobbin with 178kg Compression Load
VND1,050,282.00 -
RS PRO Cylindrical M10 Anti Vibration Mount, Male to Male Bobbin with 146kg Compression Load
VND148,931.88 -
RS PRO Cylindrical M10 Anti Vibration Mount, Male to Male Bobbin with 96.2kg Compression Load
VND592,321.20Bag (1 Bag of 2) -
RS PRO Cylindrical M5 Anti Vibration Mount, Male to Male Bobbin with 5.4kg Compression Load
VND741,253.08Bag (1 Bag of 8)