Standoffs
A Standoff, formally known as a Threaded Standoff is a threaded component with a circular body and is available in a variety of combinations. These being Male-Female, Female-Female, and Male-Male. Standoffs are typically circular, hexagonal (hex), or with a square-shaped body depending on the material and size. The materials that they are usually formed from are:AluminumNylonBrassPOMStainless steel or steelHow do Standoffs work?Threaded Standoffs are more commonly used in electronics, they are used to raise printed circuit boards above a surface. The insulating parts of a Standoff prevent electrical shorts by acting as a spacer and ensuring that the two components do not touch each other.Types of StandoffFemale-Female – Standoffs are available in both standard and swaged configurations. Swaged standoffs have one end that has been swaged (shaped by a device known as a swage) which looks like the male end of a female-male standoff. The main difference between the swaged female-female standoff and female-male standoffs is that the former has internal threads.Female-Male – Unlike its female-female counterpart, the female-male threaded standoff has external threads. Most are hex-shaped so that they can be easily tightened with a wrench.Male-Male – These are suitable for a wide range of applications, usually do not require any assembly equipment, and are the perfect solution for use when high mechanical strength is required because they act as a sturdy insulated spacer.
-
Richco Brass Hex Threaded Standoff, Female/Female HTSB-M3-10-5-1, 10mm, M3
VND831,331.32Bag (1 Bag of 100) -
Richco Brass Hex Threaded Standoff, Female/Female HTSB-M3-15-5-1, 15mm, M3
VND1,112,920.44Bag (1 Bag of 100) -
Richco Brass Hex Threaded Standoff, Female/Female HTSB-M3-25-5-1, 25mm, M3
VND1,432,546.80Bag (1 Bag of 100) -
Richco Nylon Hex Standoff, Male/Female HTSN-M3-10-6-2, 10mm, M3
VND172,586.88Pack (1 Pack of 10) -
Richco Nylon Hex Standoff, Male/Female HTSN-M3-20-6-2, 20mm, M3
VND183,184.32Pack (1 Pack of 10) -
Richco Nylon Hex Standoff, Male/Female HTSN-M4-10-8-2, 10mm, M4
VND303,919.44Pack (1 Pack of 10) -
Richco Nylon Hex Standoff, Male/Female HTSN-M4-15-8-2, 15mm, M4
VND192,078.60Pack (1 Pack of 10) -
Richco Nylon Hex Standoff, Male/Female HTSN-M4-20-8-2, 20mm, M4
VND196,052.64Pack (1 Pack of 10) -
Richco Nylon Hex Standoff, Male/Female HTSN-M4-30-8-2, 30mm, M4
VND307,893.48Pack (1 Pack of 10) -
Richco Nylon Hex Standoff, Male/Female HTSN-M4-6-8-2, 6mm, M4
VND319,815.60Pack (1 Pack of 10) -
Richco Nylon Hex Threaded Standoff, Female/Female HTSN-M3-15-6-1, 15mm, M3
VND182,048.88Pack (1 Pack of 10)