Washers
What is it?A plain washer, also known as a flat washer is a thin ring of material with a hole in the centre and is an essential part of any fastener assembly. These washers help prevent wear and distortion of installation surfaces over time whilst reducing heat and friction during the tightening process.What does it do?A plain washer is used with a threaded fastener such as a screw or bolt. Washers are primarily used for the following;Distributing the load of a threaded fastener for example, screw or nutPreventing damage to the surface it is being fixed to during tighteningProvides a smooth surface for the nut or bolt to bear on toReduce vibrationSpacerApplicationsPlain washers are utilised whenever a fastener such as a nut or bolt is used. Some of the more common applications would be;Furniture assemblyWhite goods, for example, washing machinesUnistrut and support rail systemsSteel structuresBridgesTypesFlat washers are available in different materials, finishes and thicknesses from 0.3 mm to 5 mm. Washers are also available with various inside diameters (1.5 mm to 22 mm) and outside diameters (3 mm to 60 mm). Depending on application and environment, there are specific attributes that must be considered when selecting the correct component. For example stainless steel offers good corrosion resistance making it suitable for outdoor applications.MaterialBrass WashersCeramic WashersSteel WashersStainless Steel Washers (A2 304 and A4 316 grades)FinishBright zinc platedNickel platedZinc PlatedChrome Plated
-
Stainless Steel Plain Washer, 2mm Thickness, M8, A2 304
VND405,166.08Bag (1 Bag of 100) -
Stainless Steel Plain Washer, 2mm Thickness, M10 (Form A), A4 316
VND410,921.28Bag (1 Bag of 100) -
Plain Stainless Steel Mudguard Washer, M10 x 30mm, 1.5mm Thickness
VND421,088.80Bag (1 Bag of 50) -
-37.80%
Plain Stainless Steel Internal Tooth Shakeproof Washer, M16, A2 304
VND520,078.24VND429,721.60Bag (1 Bag of 50) -
A2 stainless steel spring washer,M12
VND432,407.36Bag (1 Bag of 100) -
Plain Stainless Steel Mudguard Washer, M10 x 35mm, 1.5mm Thickness
VND441,999.36Bag (1 Bag of 50) -
Zinc Carbon Steel Wedge Lock Locking & Anti-Vibration Washer, M12
VND447,562.72Bag (1 Bag of 10) -
Stainless Steel Plain Washer, 2mm Thickness, M10 (Form A), A2 304
VND448,713.76Bag (1 Bag of 100) -
Bright Zinc Plated Steel Mudguard Washer, M8 x 40mm, 1.5mm Thickness
VND451,207.68Bag (1 Bag of 100) -
A2 stainless steel spring washer,M16
VND460,799.68Bag (1 Bag of 50) -
Bright Zinc Plated Steel Mudguard Washer, M10 x 40mm, 1.5mm Thickness
VND462,334.40Bag (1 Bag of 100) -
Stainless Steel Plain Washer, 2.5mm Thickness, M12 (Form A), A2 304
VND468,281.44Bag (1 Bag of 100) -
Brass Plain Washer, 1mm Thickness, M5
VND469,816.16Bag (1 Bag of 250) -
Plain Stainless Steel Mudguard Washer, M12 x 35mm, 1.5mm Thickness
VND481,902.08Bag (1 Bag of 50) -
Stainless Steel Plain Washer, 2mm Thickness, M16 (Form B), A2 304
VND489,383.84Bag (1 Bag of 50) -
Zinc Carbon Steel Wedge Lock Locking & Anti-Vibration Washer, M8
VND501,277.92Bag (1 Bag of 25) -
Stainless Steel Wedge Lock Lock Washer, A4 316
VND557,103.36Bag (1 Bag of 10) -
TPE Locking & Anti-Vibration Washer
VND568,038.24Bag (1 Bag of 40) -
M6 Plain Vulcanised Fibre Tap Washer, 0.8mm Thickness
VND575,328.16Bag (1 Bag of 250) -
Stainless Steel Plain Washer, 2mm Thickness, M20 (Form B), A2 304
VND584,344.64Bag (1 Bag of 50) -
Stainless Steel Ring Lock Locking & Anti-Vibration Washer, M5, A4 316
VND585,112.00Bag (1 Bag of 10) -
Stainless Steel Plain Washer, 1.6mm Thickness, M12 (Form B), A4 316
VND612,736.96Bag (1 Bag of 50) -
Nickel Plated Brass Plain Washer, 1.6mm Thickness, M6
VND623,480.00Bag (1 Bag of 250) -
Stainless Steel Ring Lock Locking & Anti-Vibration Washer, M6, A4 316
VND629,618.88Bag (1 Bag of 10)