Washers
What is it?A plain washer, also known as a flat washer is a thin ring of material with a hole in the centre and is an essential part of any fastener assembly. These washers help prevent wear and distortion of installation surfaces over time whilst reducing heat and friction during the tightening process.What does it do?A plain washer is used with a threaded fastener such as a screw or bolt. Washers are primarily used for the following;Distributing the load of a threaded fastener for example, screw or nutPreventing damage to the surface it is being fixed to during tighteningProvides a smooth surface for the nut or bolt to bear on toReduce vibrationSpacerApplicationsPlain washers are utilised whenever a fastener such as a nut or bolt is used. Some of the more common applications would be;Furniture assemblyWhite goods, for example, washing machinesUnistrut and support rail systemsSteel structuresBridgesTypesFlat washers are available in different materials, finishes and thicknesses from 0.3 mm to 5 mm. Washers are also available with various inside diameters (1.5 mm to 22 mm) and outside diameters (3 mm to 60 mm). Depending on application and environment, there are specific attributes that must be considered when selecting the correct component. For example stainless steel offers good corrosion resistance making it suitable for outdoor applications.MaterialBrass WashersCeramic WashersSteel WashersStainless Steel Washers (A2 304 and A4 316 grades)FinishBright zinc platedNickel platedZinc PlatedChrome Plated
-
Plain Stainless Steel Mudguard Washer, M8 x 25mm, 1.5mm Thickness
VND301,380.64Bag (1 Bag of 50) -
Plain Stainless Steel Mudguard Washer, M6 x 30mm, 1.5mm Thickness
VND301,572.48Bag (1 Bag of 50) -
Stainless Steel Plain Washer, 1.6mm Thickness, M8 (Form A), A2 304
VND302,531.68Bag (1 Bag of 100) -
Plain Copper Crinkle Locking & Anti-Vibration Washer, M4
VND307,327.68Bag (1 Bag of 100) -
Ceramic Plain Washer, 1.8mm Thickness, M6
VND310,588.96 -
Bright Zinc Plated Steel Plain Washer, 3mm Thickness, M20 (Form C)
VND314,809.44Bag (1 Bag of 50) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M6, A4 316
VND317,878.88Bag (1 Bag of 100) -
Bright Zinc Plated Steel Mudguard Washer, M10 x 30mm, 1.5mm Thickness
VND323,058.56Bag (1 Bag of 100) -
M12 Plain Vulcanised Fibre Tap Washer, 1.5mm Thickness
VND327,470.88Bag (1 Bag of 100) -
Bright Zinc Plated Steel Mudguard Washer, M6 x 30mm, 1.5mm Thickness
VND333,801.60Bag (1 Bag of 100) -
Plain Stainless Steel Mudguard Washer, M6 x 25mm, 1.6mm Thickness
VND334,185.28Bag (1 Bag of 50) -
Bright Zinc Plated Steel Internal Tooth Shakeproof Washer, M12
VND334,952.64Bag (1 Bag of 100) -
Brass Plain Washer, 0.8mm Thickness, M4
VND337,062.88Bag (1 Bag of 250) -
Plain Stainless Steel Mudguard Washer, M8 x 30mm, 1.5mm Thickness
VND349,532.48Bag (1 Bag of 50) -
Stainless Steel Plain Washer, 1.6mm Thickness, M8 (Form A), A4 316
VND351,642.72Bag (1 Bag of 100) -
Bright Zinc Plated Steel Plain Washer, 3mm Thickness, M12 (Form G)
VND352,793.76Bag (1 Bag of 50) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M10, A4 316
VND353,561.12Bag (1 Bag of 50) -
Stainless Steel Plain Washer, 1.6mm Thickness, M6 (Form A), A2 304
VND356,246.88Bag (1 Bag of 250) -
Bright Zinc Plated Steel External Tooth Lock Washer, M12
VND361,810.24Bag (1 Bag of 100) -
Stainless Steel Plain Washer, 1.25mm Thickness, M10 (Form B), A2 304
VND374,471.68Bag (1 Bag of 100) -
Plain Copper Crinkle Locking & Anti-Vibration Washer, M8
VND376,965.60Bag (1 Bag of 50) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M10, A2 304
VND380,035.04Bag (1 Bag of 100) -
Plain Stainless Steel Mudguard Washer, M10 x 35mm
VND382,337.12Bag (1 Bag of 50) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M20, A2 304
VND383,680.00Bag (1 Bag of 50)