Washers
What is it?A plain washer, also known as a flat washer is a thin ring of material with a hole in the centre and is an essential part of any fastener assembly. These washers help prevent wear and distortion of installation surfaces over time whilst reducing heat and friction during the tightening process.What does it do?A plain washer is used with a threaded fastener such as a screw or bolt. Washers are primarily used for the following;Distributing the load of a threaded fastener for example, screw or nutPreventing damage to the surface it is being fixed to during tighteningProvides a smooth surface for the nut or bolt to bear on toReduce vibrationSpacerApplicationsPlain washers are utilised whenever a fastener such as a nut or bolt is used. Some of the more common applications would be;Furniture assemblyWhite goods, for example, washing machinesUnistrut and support rail systemsSteel structuresBridgesTypesFlat washers are available in different materials, finishes and thicknesses from 0.3 mm to 5 mm. Washers are also available with various inside diameters (1.5 mm to 22 mm) and outside diameters (3 mm to 60 mm). Depending on application and environment, there are specific attributes that must be considered when selecting the correct component. For example stainless steel offers good corrosion resistance making it suitable for outdoor applications.MaterialBrass WashersCeramic WashersSteel WashersStainless Steel Washers (A2 304 and A4 316 grades)FinishBright zinc platedNickel platedZinc PlatedChrome Plated
-
Stainless Steel Plain Washer, 0.5mm Thickness, M2.5 (Form A), A2 304
VND242,605.68Bag (1 Bag of 250) -
A4 stainless steel spring washer,M10
VND244,498.08Bag (1 Bag of 50) -
Bright Zinc Plated Steel External Tooth Lock Washer, M10
VND246,012.00Bag (1 Bag of 100) -
Plain Stainless Steel Crinkle Locking & Anti-Vibration Washer, M8, A2 304
VND247,715.16Bag (1 Bag of 50) -
-28.90%
Bright Zinc Plated Steel Mudguard Washer, M6 x 40mm, 1.5mm Thickness
VND451,148.16VND248,282.88Bag (1 Bag of 100) -
Stainless Steel Plain Washer, 1mm Thickness, M5 (Form A), A2 304
VND251,121.48Bag (1 Bag of 250) -
A4 stainless steel spring washer,M12
VND254,338.56Bag (1 Bag of 50) -
Bright Zinc Plated Steel Plain Washer, 2.5mm Thickness, M12
VND256,987.92Bag (1 Bag of 100) -
Plain Stainless Steel Mudguard Washer, M8 x 24mm, 1.5mm Thickness
VND257,177.16Bag (1 Bag of 50) -
Bright Zinc Plated Steel Plain Washer, 3mm Thickness, M16 (Form C)
VND258,123.36Bag (1 Bag of 50) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M8, A4 316
VND258,123.36Bag (1 Bag of 50) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M8, A2 304
VND258,123.36Bag (1 Bag of 100) -
TPE Locking & Anti-Vibration Washer
VND260,015.76Bag (1 Bag of 40) -
Plain Stainless Steel Mudguard Washer, M6 x 25mm, 1.5mm Thickness
VND261,718.92Bag (1 Bag of 50) -
M3 Plain Vulcanised Fibre Tap Washer, 0.5mm Thickness
VND261,908.16Bag (1 Bag of 250) -
Bright Zinc Plated Steel Mudguard Washer, M8 x 30mm, 1.5mm Thickness
VND267,396.12Bag (1 Bag of 100) -
Plain Stainless Steel Mudguard Washer, M10 x 30mm, 1.5mm Thickness
VND273,641.04Bag (1 Bag of 50) -
Stainless Steel Plain Washer, 0.8mm Thickness, M4 (Form A), A2 304
VND275,344.20Bag (1 Bag of 250) -
Stainless Steel Plain Washer, 1mm Thickness, M8, A4 316
VND278,182.80Bag (1 Bag of 50) -
Ceramic Plain Washer, 1.1mm Thickness, M5
VND281,778.36 -
Bright Zinc Plated Steel Plain Washer, 3mm Thickness, M16
VND290,104.92Bag (1 Bag of 50) -
Plain Copper Crinkle Locking & Anti-Vibration Washer, M6
VND295,025.16Bag (1 Bag of 50) -
Stainless Steel Plain Washer, 1.25mm Thickness, M10 (Form B), A4 316
VND295,403.64Bag (1 Bag of 50) -
Plain Stainless Steel Mudguard Washer, M5 x 25mm, 1.5mm Thickness
VND297,296.04Bag (1 Bag of 50)