Washers
What is it?A plain washer, also known as a flat washer is a thin ring of material with a hole in the centre and is an essential part of any fastener assembly. These washers help prevent wear and distortion of installation surfaces over time whilst reducing heat and friction during the tightening process.What does it do?A plain washer is used with a threaded fastener such as a screw or bolt. Washers are primarily used for the following;Distributing the load of a threaded fastener for example, screw or nutPreventing damage to the surface it is being fixed to during tighteningProvides a smooth surface for the nut or bolt to bear on toReduce vibrationSpacerApplicationsPlain washers are utilised whenever a fastener such as a nut or bolt is used. Some of the more common applications would be;Furniture assemblyWhite goods, for example, washing machinesUnistrut and support rail systemsSteel structuresBridgesTypesFlat washers are available in different materials, finishes and thicknesses from 0.3 mm to 5 mm. Washers are also available with various inside diameters (1.5 mm to 22 mm) and outside diameters (3 mm to 60 mm). Depending on application and environment, there are specific attributes that must be considered when selecting the correct component. For example stainless steel offers good corrosion resistance making it suitable for outdoor applications.MaterialBrass WashersCeramic WashersSteel WashersStainless Steel Washers (A2 304 and A4 316 grades)FinishBright zinc platedNickel platedZinc PlatedChrome Plated
-
Bright Zinc Plated Steel Mudguard Washer, M5 x 20mm, 1.5mm Thickness
VND141,577.92Bag (1 Bag of 100) -
Plain Stainless Steel Mudguard Washer, M10 x 35mm, 1.5mm Thickness
VND441,999.36Bag (1 Bag of 50) -
Plain Stainless Steel Mudguard Washer, M12 x 35mm, 1.5mm Thickness
VND481,902.08Bag (1 Bag of 50) -
Plain Stainless Steel Mudguard Washer, M10 x 30mm, 1.5mm Thickness
VND421,088.80Bag (1 Bag of 50) -
Plain Stainless Steel Mudguard Washer, M8 x 30mm, 1.5mm Thickness
VND349,532.48Bag (1 Bag of 50) -
Plain Stainless Steel Mudguard Washer, M8 x 25mm, 1.5mm Thickness
VND301,380.64Bag (1 Bag of 50) -
Plain Stainless Steel Mudguard Washer, M6 x 25mm, 1.5mm Thickness
VND265,314.72Bag (1 Bag of 50) -
Plain Stainless Steel Mudguard Washer, M5 x 25mm, 1.5mm Thickness
VND301,380.64Bag (1 Bag of 50) -
Plain Stainless Steel Mudguard Washer, M6 x 30mm, 1.5mm Thickness
VND301,572.48Bag (1 Bag of 50) -
Plain Stainless Steel Mudguard Washer, M10 x 30mm, 1.5mm Thickness
VND277,400.64Bag (1 Bag of 50) -
Plain Stainless Steel Mudguard Washer, M8 x 30mm, 1.5mm Thickness
VND235,771.36Bag (1 Bag of 50) -
Plain Stainless Steel Mudguard Washer, M8 x 24mm, 1.5mm Thickness
VND260,710.56Bag (1 Bag of 50) -
Plain Stainless Steel Mudguard Washer, M6 x 30mm, 1.6mm Thickness
VND75,968.64Bag (1 Bag of 50) -
Plain Stainless Steel Mudguard Washer, M6 x 25mm, 1.6mm Thickness
VND334,185.28Bag (1 Bag of 50) -
Plain Stainless Steel Mudguard Washer, M5 x 25mm, 1.2mm Thickness
VND241,718.40Bag (1 Bag of 50) -
M12 Plain Vulcanised Fibre Tap Washer, 1.5mm Thickness
VND327,470.88Bag (1 Bag of 100) -
M6 Plain Vulcanised Fibre Tap Washer, 0.8mm Thickness
VND575,328.16Bag (1 Bag of 250) -
M4 Plain Vulcanised Fibre Tap Washer, 0.8mm Thickness
VND245,747.04Bag (1 Bag of 250) -
M3 Plain Vulcanised Fibre Tap Washer, 0.5mm Thickness
VND265,506.56Bag (1 Bag of 250) -
M2.5 Plain Vulcanised Fibre Tap Washer, 0.5mm Thickness
VND201,815.68Bag (1 Bag of 250) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M10, A4 316
VND353,561.12Bag (1 Bag of 50) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M8, A4 316
VND261,669.76Bag (1 Bag of 50) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M12, A4 316
VND713,261.12Bag (1 Bag of 50) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M4, A4 316
VND177,068.32Bag (1 Bag of 100)