Washers
What is it?A plain washer, also known as a flat washer is a thin ring of material with a hole in the centre and is an essential part of any fastener assembly. These washers help prevent wear and distortion of installation surfaces over time whilst reducing heat and friction during the tightening process.What does it do?A plain washer is used with a threaded fastener such as a screw or bolt. Washers are primarily used for the following;Distributing the load of a threaded fastener for example, screw or nutPreventing damage to the surface it is being fixed to during tighteningProvides a smooth surface for the nut or bolt to bear on toReduce vibrationSpacerApplicationsPlain washers are utilised whenever a fastener such as a nut or bolt is used. Some of the more common applications would be;Furniture assemblyWhite goods, for example, washing machinesUnistrut and support rail systemsSteel structuresBridgesTypesFlat washers are available in different materials, finishes and thicknesses from 0.3 mm to 5 mm. Washers are also available with various inside diameters (1.5 mm to 22 mm) and outside diameters (3 mm to 60 mm). Depending on application and environment, there are specific attributes that must be considered when selecting the correct component. For example stainless steel offers good corrosion resistance making it suitable for outdoor applications.MaterialBrass WashersCeramic WashersSteel WashersStainless Steel Washers (A2 304 and A4 316 grades)FinishBright zinc platedNickel platedZinc PlatedChrome Plated
-
Stainless Steel Plain Washer, 0.5mm Thickness, M2.5 (Form A), A4 316
VND106,279.36Bag (1 Bag of 100) -
Plain Copper Crinkle Locking & Anti-Vibration Washer, M2
VND107,430.40Bag (1 Bag of 100) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M3, A2 304
VND109,540.64Bag (1 Bag of 100) -
Plain Copper Crinkle Locking & Anti-Vibration Washer, M3
VND112,226.40Bag (1 Bag of 100) -
Bright Zinc Plated Steel Plain Washer, 0.8mm Thickness, M4
VND112,801.92Bag (1 Bag of 250) -
Ceramic Plain Washer, 0.6mm Thickness, M3
VND112,801.92 -
A2 stainless steel spring washer,M6
VND113,185.60Bag (1 Bag of 100) -
Plain Stainless Steel Crinkle Locking & Anti-Vibration Washer, M3, A2 304
VND114,912.16Bag (1 Bag of 100) -
Bright Zinc Plated Steel External Tooth Lock Washer, M2.5
VND115,679.52Bag (1 Bag of 250) -
A4 stainless steel spring washer,M3
VND116,255.04Bag (1 Bag of 100) -
-42.20%
ZnPt steel 1 coil spring washer,M12
VND165,557.92VND118,557.12Bag (1 Bag of 100) -
Stainless Steel Plain Washer, 0.3mm Thickness, M2 (Form A), A4 316
VND119,516.32Bag (1 Bag of 100) -
Stainless Steel Plain Washer, 0.5mm Thickness, M3.5 (Form A), A2 304
VND121,626.56Bag (1 Bag of 250) -
ZnPt steel 1 coil spring washer,M8
VND122,393.92Bag (1 Bag of 100) -
A2 stainless steel spring washer,M3
VND123,161.28Bag (1 Bag of 100) -
Bright Zinc Plated Steel Plain Washer, 2.2mm Thickness, M16 (Form B)
VND131,026.72Bag (1 Bag of 50) -
Plain Stainless Steel Crinkle Locking & Anti-Vibration Washer, M2.5, A2 304
VND131,985.92Bag (1 Bag of 100) -
Stainless Steel Plain Washer, 0.3 → 0.25mm Thickness, M1.6, A2 304
VND133,520.64Bag (1 Bag of 250) -
A4 stainless steel spring washer,M8
VND135,630.88Bag (1 Bag of 50) -
Bright Zinc Plated Steel Internal Tooth Shakeproof Washer, M8
VND136,014.56Bag (1 Bag of 100) -
Bright Zinc Plated Steel Plain Washer, 2mm Thickness, M8 (Form G)
VND136,398.24Bag (1 Bag of 100) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M3, A4 316
VND137,549.28Bag (1 Bag of 100) -
ZnPt steel 1 coil spring washer,M6
VND139,275.84Bag (1 Bag of 250) -
Bright Zinc Plated Steel Plain Washer, 1.6mm Thickness, M6
VND140,810.56Bag (1 Bag of 250)