Self Tapping Screws
Self-tapping screws are a type of fastener with a unique feature. They work by tapping their own threads in materials like plastic, wood, and metal. Self-tapping screws are split into two main categories, Thread-Forming and Thread-Cutting. The screws are similar in the job they do; however, they have two differences. One of the screws has a flat base, the other has a sharp point.The difference between self-tapping and self-drilling fasteners is that self-tapping screws will tap a hole into a soft material, self-drilling screws can drill a hole into anything from metal to wood meaning no pilot hole is needed.Thread-Forming ScrewBefore using this self-tapping screw, it is recommended that a pilot hole is drilled into the material. As thread-forming screws have a flat nose, it makes the drilling process easier and is used when fastening plastic together.Thread-Cutting ScrewThis self-tapping screw does not require any preparation. As it has a pointed tip, it is not necessary to create a pre-drilled pilot hole. Thread-cutting screws can pierce a small entry hole while being driven into the material the thread is being created.Self-tapping screws are used where an application requires regular maintenance and regular easy access. These screws are useful in situations where products must be assembled and disassembled, such as access panels or even furniture.What self-tapping fasteners are available?When choosing the best self-tapper for your job, there are a few key points to consider e.g. the right head shape, drive type, and thread size are essential. Another factor would be the material the screws are used with, and the environment and elements they are exposed to.As a screwdriver is the only real tool used when working with self-tappers, make sure that you have the screwdriver with the appropriate drive type.Drive TypesCrossheadHexagon HeadPoziTorxHead ShapesPan HeadCountersunkButton HeadMaterials and FinishesSteelStainless SteelBright Zinc PlatedClear Passivated
-
RS PRO Clear Passivated, Zinc Steel Countersunk Head Self Tapping Screw, M3 x 10mm Long
VND155,555.28Bag (1 Bag of 100) -
RS PRO Clear Passivated, Zinc Steel Countersunk Head Self Tapping Screw, M3 x 6mm Long
VND158,393.88Bag (1 Bag of 100) -
-23.10%
RS PRO Clear Passivated, Zinc Steel Countersunk Head Self Tapping Screw, M4 x 12mm Long
VND219,329.16VND155,176.80Bag (1 Bag of 100) -
RS PRO Clear Passivated, Zinc Steel Countersunk Head Self Tapping Screw, M5 x 12mm Long
VND263,422.08Bag (1 Bag of 100) -
RS PRO Clear Passivated, Zinc Steel Pan Head Self Tapping Screw, M3 x 10mm Long
VND134,171.16Bag (1 Bag of 100) -
RS PRO Clear Passivated, Zinc Steel Pan Head Self Tapping Screw, M4 x 6mm Long
VND212,895.00Bag (1 Bag of 100) -
RS PRO Galvanised Steel Pan Head Self Tapping Screw, N°4 x 6mm Long
VND164,638.80Bag (1 Bag of 100) -
RS PRO Galvanised Steel Pan Head Self Tapping Screw, N°6 x 9mm Long
VND63,016.92Bag (1 Bag of 100) -
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°10 x 1.1/2in Long 38mm Long
VND673,315.92Box (1 Box of 100) -
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°10 x 2.1/2in Long 65mm Long
VND524,194.80Box (1 Box of 50) -
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°10 x 3/4in Long 19mm Long
VND488,239.20Box (1 Box of 100) -
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°12 x 1.1/2in Long 38mm Long
VND770,774.52Box (1 Box of 100) -
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°12 x 1in Long 25mm Long
VND157,636.92Box (1 Box of 100) -
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°6 x 1/2in Long 13mm Long
VND294,268.20Box (1 Box of 100) -
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°6 x 5/8in Long 16mm Long
VND206,082.36Box (1 Box of 100) -
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°8 x 1.1/2in Long 38mm Long
VND495,998.04Box (1 Box of 100) -
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°8 x 1.3/4in Long 45mm Long
VND541,226.40Box (1 Box of 100) -
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°8 x 1/2in Long 13mm Long
VND166,152.72Box (1 Box of 100) -
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°8 x 2in Long 50mm Long
VND575,668.08Box (1 Box of 100) -
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°8 x 3/4in Long 19mm Long
VND438,469.08Box (1 Box of 100) -
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°No. 10 x 1in Long 25mm Long
VND497,322.72Bag (1 Bag of 100) -
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°No. 10 x 3/4in Long 19mm Long
VND426,357.72Bag (1 Bag of 100) -
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°No. 6 x 1/2in Long 13mm Long
VND266,828.40Bag (1 Bag of 100) -
RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°No. 6 x 1in Long 25mm Long
VND122,438.28Bag (1 Bag of 100)