Nuts & Bolts
Hex bolts have a hexagonal head, are partially threaded and are used in machinery and construction applications. You can find out more in our complete guide to hex bolts.UsesThey can be used with a nut or in a tapped hole and are tightened with a hex key or wrench.Hexagon bolts are suitable for heavy duty fastening applications such as on bridges, buildings and road structures.Materials used for Hex BoltsBrass is a copper alloy which is more expensive than steel. It gives a better level of corrosion resistance.Stainless Steel gives good corrosion resistance and can be used outdoors. There are two different types of stainless steel: A4 (316) has a higher corrosion resistance than A2 (304). Both grades can handle low and high temperatures.Steel comes in different grade and strengths. A higher number indicates a stronger, more hardened material.Zinc Plated Steel is used on bolts for indoor use and gives a moderate corrosion resistance.
-
Aerotight, M4, 7mm Plain Aerotight Lock Nut
VND1,134,541.76Box (1 Box of 25) -
Aerotight, M8, 13mm Plain Aerotight Lock Nut
VND1,127,827.36Box (1 Box of 10) -
Bright Zinc Plated Steel, Hex Bolt, M10 x 35mm
VND728,416.48Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M10 x 65mm
VND856,949.28Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M10 x 75mm
VND729,375.68Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M12 x 140mm
VND1,733,849.92Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M12 x 200mm
VND1,826,316.80Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M12 x 55mm
VND855,222.72Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M14 x 100mm
VND1,566,565.44Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M14 x 50mm
VND1,008,502.88Bag (1 Bag of 25) -
-42.20%
Bright Zinc Plated Steel, Hex Bolt, M14 x 60mm
VND855,414.56VND555,760.48Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M14 x 70mm
VND1,035,360.48Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M14 x 80mm
VND1,218,375.84Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M16 x 110mm
VND1,068,548.80Bag (1 Bag of 10) -
Bright Zinc Plated Steel, Hex Bolt, M16 x 45mm
VND1,012,723.36Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M5 x 30mm
VND259,175.84Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M5 x 40mm
VND282,772.16Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M5 x 45mm
VND290,829.44Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M5 x 50mm
VND286,033.44Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M6 x 100mm
VND354,520.32Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M6 x 25mm
VND312,123.68Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M6 x 55mm
VND685,828.00Bag (1 Bag of 100) -
Bright Zinc Plated Steel, Hex Bolt, M6 x 70mm
VND507,992.32Bag (1 Bag of 50) -
-42.20%
Bright Zinc Plated Steel, Hex Bolt, M6 x 75mm
VND485,547.04VND300,229.60Bag (1 Bag of 50)