Harsh Environment Wire
Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.What are harsh environment wires used for?Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.Types of harsh environment wireHarsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.
-
RS PRO Pink 0.6 mm² PTFE Equipment Wire, 20 AWG, 19/0.2 mm, 100m
VND4,930,671.68Reel (1 Reel of 100 Metres) -
RS PRO Purple 0.6 mm² PTFE Equipment Wire, 20 AWG, 19/0.2 mm, 100m
VND4,930,671.68Reel (1 Reel of 100 Metres) -
RS PRO Brown 0.6 mm² PTFE Equipment Wire, 20 AWG, 19/0.2 mm, 100m
VND4,931,055.36Reel (1 Reel of 100 Metres) -
TE Connectivity Black 1.5 mm² Harsh Environment Wire, 0.23 mm, 100m
VND4,943,716.80Reel (1 Reel of 100 Metres) -
RS PRO Pink 3 mm² Harsh Environment Wire, 12 AWG, 19/0.45 mm, 25m
VND4,958,104.80Reel (1 Reel of 25 Metres) -
Alpha Wire Harsh Environment Wire 0.35 mm² CSA, Black 305m Reel, 22 AWG, PVC, +105°C, Hook Up Wire Series
VND4,962,325.28Reel (1 Reel of 305 Metres) -
RS PRO Black 0.6 mm² PTFE Equipment Wire, 20 AWG, 19/0.2 mm, 100m
VND4,984,962.40Reel (1 Reel of 100 Metres) -
RS PRO White 0.6 mm² PTFE Equipment Wire, 20 AWG, 19/0.2 mm, 100m
VND5,005,105.60Reel (1 Reel of 100 Metres) -
RS PRO Red 0.6 mm² PTFE Equipment Wire, 20 AWG, 19/0.2 mm, 100m
VND5,005,105.60Reel (1 Reel of 100 Metres) -
RS PRO Blue 0.6 mm² PTFE Equipment Wire, 20 AWG, 19/0.2 mm, 100m
VND5,005,105.60Reel (1 Reel of 100 Metres) -
TE Connectivity White 1.3 mm² Harsh Environment Wire, 16, 19/29
VND5,012,971.04Reel (1 Reel of 100 Metres) -
TE Connectivity Black 0.6 mm² Harsh Environment Wire, 20, 19/32, 100m
VND5,192,533.28Reel (1 Reel of 100 Metres) -
TE Connectivity White 1 mm² High Temperature Wire, FlexLite Series, 19/0.25 mm, 100m
VND5,206,729.44Reel (1 Reel of 100 Metres) -
Alpha Wire White 0.09 mm² High Temperature Wire, 2842 Series, 28, 19/40, 30.5m
VND5,212,100.96Reel (1 Reel of 30 Metres) -
RS PRO Green 0.6 mm² PTFE Equipment Wire, 20 AWG, 19/0.2 mm, 100m
VND5,233,395.20Reel (1 Reel of 100 Metres) -
RS PRO Orange 0.6 mm² PTFE Equipment Wire, 20 AWG, 19/0.2 mm, 100m
VND5,233,395.20Reel (1 Reel of 100 Metres) -
RS PRO Yellow 0.6 mm² PTFE Equipment Wire, 20 AWG, 19/0.2 mm, 100m
VND5,233,395.20Reel (1 Reel of 100 Metres) -
RS PRO White 0.6 mm² PTFE Equipment Wire, 20 AWG, 19/0.2 mm, 100m
VND5,311,665.92Reel (1 Reel of 100 Metres) -
RS PRO Blue 0.6 mm² PTFE Equipment Wire, 20 AWG, 19/0.2 mm, 100m
VND5,311,665.92Reel (1 Reel of 100 Metres) -
RS PRO Red 0.6 mm² PTFE Equipment Wire, 20 AWG, 19/0.2 mm, 100m
VND5,341,017.44Reel (1 Reel of 100 Metres) -
Staubli Black 2.5 mm² Harsh Environment Wire, 651/0.07 mm, 25m
VND5,390,128.48Reel (1 Reel of 25 Metres) -
TE Connectivity White 0.6 mm² Harsh Environment Wire, 20, 19/32, 100m
VND5,411,230.88Reel (1 Reel of 100 Metres) -
TE Connectivity Yellow 1.3 mm² Harsh Environment Wire, 44A Series, 16 AWG, 19/38 AWG, 100m
VND5,451,709.12Reel (1 Reel of 100 Metres) -
TYPE44(R) SCREENED&JACKETED WHITE 14AWG
VND5,474,154.40Each (1 Each of 100)