Harsh Environment Wire
Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.What are harsh environment wires used for?Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.Types of harsh environment wireHarsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.
-
RS PRO Blue 0.12 mm² PTFE Equipment Wire, 26 AWG, 7/0.15 mm, 100m
VND2,774,581.92Reel (1 Reel of 100 Metres) -
RS PRO Red 0.12 mm² PTFE Equipment Wire, 26 AWG, 7/0.15 mm, 100m
VND2,816,786.72Reel (1 Reel of 100 Metres) -
RS PRO White 0.12 mm² PTFE Equipment Wire, 26 AWG, 7/0.15 mm, 100m
VND2,816,786.72Reel (1 Reel of 100 Metres) -
RS PRO Green 0.12 mm² PTFE Equipment Wire, 26 AWG, 7/0.15 mm, 100m
VND2,816,786.72Reel (1 Reel of 100 Metres) -
RS PRO Purple 0.22 mm² PTFE Equipment Wire, 24 AWG, 7/0.2 mm, 100m
VND2,926,519.20Reel (1 Reel of 100 Metres) -
TE Connectivity White 0.6 mm² Harsh Environment Wire, 20, 19/32, 100m
VND2,943,592.96Reel (1 Reel of 100 Metres) -
RS PRO Pink 0.22 mm² PTFE Equipment Wire, 24 AWG, 7/0.2 mm, 100m
VND2,969,683.20Reel (1 Reel of 100 Metres) -
RS PRO Green 0.22 mm² PTFE Equipment Wire, 24 AWG, 7/0.2 mm, 100m
VND2,969,683.20Reel (1 Reel of 100 Metres) -
RS PRO Yellow 0.22 mm² PTFE Equipment Wire, 24 AWG, 7/0.2 mm, 100m
VND2,969,683.20Reel (1 Reel of 100 Metres) -
RS PRO Orange 0.22 mm² PTFE Equipment Wire, 24 AWG, 7/0.2 mm, 100m
VND2,969,683.20Reel (1 Reel of 100 Metres) -
Alpha Wire Red 0.03 mm² High Temperature Wire, 2840 Series, 32, 14793, 30.5m
VND2,975,246.56Reel (1 Reel of 30 Metres) -
RS PRO Blue 0.22 mm² PTFE Equipment Wire, 24 AWG, 7/0.2 mm, 100m
VND2,985,989.60Reel (1 Reel of 100 Metres) -
RS PRO Black 0.22 mm² PTFE Equipment Wire, 24 AWG, 7/0.2 mm, 100m
VND2,985,989.60Reel (1 Reel of 100 Metres) -
RS PRO Brown 0.22 mm² PTFE Equipment Wire, 24 AWG, 7/0.2 mm, 100m
VND2,985,989.60Reel (1 Reel of 100 Metres) -
RS PRO Black 1 mm² Harsh Environment Wire, 32/0.2 mm, 100m
VND3,014,765.60Reel (1 Reel of 100 Metres) -
RS PRO Red 1 mm² Harsh Environment Wire, 32/0.2 mm, 100m
VND3,014,765.60Reel (1 Reel of 100 Metres) -
RS PRO Green/Yellow 1 mm² Harsh Environment Wire, 32/0.2 mm, 100m
VND3,014,765.60Reel (1 Reel of 100 Metres) -
Alpha Wire High Temperature Wire 0.09 mm² CSA, Orange 30.5m Reel, 28, PTFE, 200°C, 2842 Series
VND3,039,704.80Reel (1 Reel of 30 Metres) -
Alpha Wire High Temperature Wire 0.14 mm² CSA, Yellow 30.5m Reel, 26, PTFE, 200°C, 2843 Series
VND3,050,639.68Reel (1 Reel of 30 Metres) -
Alpha Wire Red 0.09 mm² High Temperature Wire, 2842 Series, 28, 19/40, 30.5m
VND3,102,244.64Reel (1 Reel of 30 Metres) -
Alpha Wire High Temperature Wire 0.06 mm² CSA, Blue 30.5m Reel, 30, PTFE, 200°C, 2841 Series
VND3,190,874.72Reel (1 Reel of 30 Metres) -
Alpha Wire High Temperature Wire 0.06 mm² CSA, Brown 30.5m Reel, 30, PTFE, 200°C, 2841 Series
VND3,190,874.72Reel (1 Reel of 30 Metres) -
TE Connectivity Black 0.09 mm² Harsh Environment Wire, 28, 7/36
VND3,212,360.80Reel (1 Reel of 100 Metres) -
Alpha Wire High Temperature Wire 0.14 mm² CSA, Grey 30.5m Reel, 26, PTFE, 200°C, Premium Series
VND3,216,005.76Reel (1 Reel of 30 Metres)