Harsh Environment Wire
Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.What are harsh environment wires used for?Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.Types of harsh environment wireHarsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.
-
Alpha Wire Green/Yellow 1.3 mm² Harsh Environment Wire, 16 AWG, 26/0.25 mm, 30m
VND1,649,983.56Reel (1 Reel of 30) -
TE Connectivity Red Harsh Environment Wire, 55A0111 Series, 22, 19/34, 100m
VND3,675,987.00Reel (1 Reel of 100 Metres) -
TE Connectivity Red Harsh Environment Wire, 55A0111 Series, 20, 19/32, 100m
VND6,138,945.60Reel (1 Reel of 100 Metres) -
TE Connectivity White 0.15 mm² Harsh Environment Wire, 26, 19/38
VND4,015,672.80Reel (1 Reel of 100 Metres) -
TE Connectivity Black 0.09 mm² Harsh Environment Wire, 28, 7/36
VND3,168,823.80Reel (1 Reel of 100 Metres) -
TE Connectivity White 0.15 mm² Harsh Environment Wire, 26, 19/38
VND1,784,533.20Reel (1 Reel of 100 Metres) -
TE Connectivity White 1.3 mm² Harsh Environment Wire, 16, 19/29
VND4,945,030.44Reel (1 Reel of 100 Metres) -
TE Connectivity Blue 1.3 mm² Harsh Environment Wire, 16, 19/29
VND4,571,849.16Reel (1 Reel of 100 Metres) -
TE Connectivity Black 0.15 mm² Harsh Environment Wire, 26, 19/38
VND4,706,966.52Reel (1 Reel of 100 Metres) -
TYPE44(R) SCREENED&JACKETED WHITE 14AWG
VND5,399,963.40Each (1 Each of 100) -
TE Connectivity Red 1.3 mm² Harsh Environment Wire, 16, 19/29
VND5,864,926.08Reel (1 Reel of 100 Metres) -
TE Connectivity Black 1.23 mm² Harsh Environment Wire, 16, 19/29
VND3,270,067.20Reel (1 Reel of 100 Metres) -
TE Connectivity Black 3 mm² Harsh Environment Wire, 12, 37/28
VND7,933,887.00Reel (1 Reel of 100 Metres) -
TE Connectivity White 3 mm² Harsh Environment Wire, 12, 37/28
VND7,341,565.80Reel (1 Reel of 100 Metres) -
TE Connectivity Red 3 mm² Harsh Environment Wire, 12, 37/28
VND8,035,698.12Reel (1 Reel of 100 Metres) -
Alpha Wire Harsh Environment Wire 0.35 mm² CSA, White 30m Reel, 22 AWG, PVC, +105°C
VND1,278,883.92Reel (1 Reel of 30 Metres) -
TE Connectivity Green 0.22 mm² Harsh Environment Wire, 55A Series, 24 AWG, 19/0.127 mm, 100m
VND4,444,301.40Reel (1 Reel of 100 Metres) -
TE Connectivity Green Harsh Environment Wire, 55A Series, 20 AWG, 19/0.203 mm, 100m
VND4,662,305.88Reel (1 Reel of 100 Metres) -
TE Connectivity Red 1.3 mm² Harsh Environment Wire, 55A Series, 16 AWG, 19/0.287 mm, 100m
VND6,941,133.96Reel (1 Reel of 100 Metres) -
TE Connectivity Green 0.33 mm² Harsh Environment Wire, 55A Series, 22 AWG, 19/0.16 mm, 100m
VND7,129,995.48Reel (1 Reel of 100 Metres) -
TE Connectivity White 1.3 mm² Harsh Environment Wire, 44A Series, 16 AWG, 19/29 AWG, 100m
VND15,935,521.92Reel (1 Reel of 100 Metres) -
TE Connectivity White 3.31 mm² Harsh Environment Wire, 55A Series, 12 AWG, 37/28 AWG, 100m
VND17,145,333.24Reel (1 Reel of 100 Metres) -
TE Connectivity White 0.08 mm² Harsh Environment Wire, 44A Series, 28 AWG, 7/36 AWG, 100m
VND1,041,198.48Reel (1 Reel of 100 Metres) -
TE Connectivity Yellow 0.2 mm² Harsh Environment Wire, 44A Series, 24 AWG, 19/36 AWG, 100m
VND1,875,936.12Reel (1 Reel of 100 Metres)