Electrical Power & Industrial Cable
An actuator sensor cable connects to the actuator (mover component) of a machine, and transmits a current (control signal) that moves or controls a system or a mechanism. The wires in an actuator sensor cable can be made of copper or polyolefin, while the outer insulation sheath is made from thermoplastic materials such as polyurethane, PVC or EPR.What are actuator sensor cables used for?Actuator sensor cables are used in indoor and outdoor applications. The cables are highly resistant to weather and extreme temperatures. Actuator sensor cables are used in industries such as food and beverage production, medical technology, chemical processing, tool manufacturing and electromagnetic-sensitive environments.Actuator sensor cables are flexible, durable and suitable for harsh industrial environments due to their resistance to solvents, oils, resins and chemicals.Types of actuator sensor cablesActuator sensor cables are classified according to a number of variables:Cable length, diameter, thickness, cross-sectional area size and core strand measurementCable shape (either multicore, single core or twisted)Number of poles (from 3 up to 18)Shield type (single or double screened)
-
RS PRO 12 Core Screened CY Control Cable, 1 mm², Grey PVC Sheath, 50m, 17 AWG
VND10,885,274.04Reel (1 Reel of 50 Metres) -
Lapp 7 Core Screened Actuator/Sensor Cable, 0.75 mm², Black Thermoplastic Elastomers TPE Sheath, 18 AWG
VND10,729,718.76Reel (1 Reel of 50 Metres) -
Lapp 2 Core Screened Data Cable, 0.25 mm², Purple Polyurethane PUR Sheath, 24 AWG
VND14,827,710.96Reel (1 Reel of 100 Metres) -
RS PRO 7 Core Screened CY Control Cable, 2.5 mm², Grey PVC Sheath, 50m, 13 AWG
VND14,676,129.72Reel (1 Reel of 50 Metres) -
Lapp 16 Core Screened Data Cable, 0.34 mm², Grey PVC Sheath, 100m, 22 AWG
VND16,667,123.76Reel (1 Reel of 100 Metres) -
RS PRO 18 Core Screened CY Control Cable, 1 mm², Grey PVC Sheath, 50m, 17 AWG
VND17,384,911.08Reel (1 Reel of 50 Metres) -
Lapp 6 Core Screened Data Cable, 0.64 mm², 1.5 mm², Purple Polyurethane PUR Sheath, 19 AWG
VND19,749,464.88Reel (1 Reel of 50 Metres) -
RS PRO 18 Core Screened CY Control Cable, 1.5 mm², Grey PVC Sheath, 50m, 15 AWG
VND25,304,226.60Reel (1 Reel of 50 Metres) -
Lapp 12 Core Screened Actuator/Sensor Cable, 1.5 mm², Black Thermoplastic Elastomers TPE Sheath, 15 AWG
VND26,618,687.64Reel (1 Reel of 50 Metres)