VGA Cables
VGA stands for Video Graphics Array. A VGA cable is a cable connector used to transfer video signals. These cables are used with computer, laptops, projectors and televisions. The video graphic cable comes in two types, male or female connector. Check out our complete VGA cables guide for more information.How does it work?VGA cables works by carrying the electronic signals and data from one hardware device to another. The signals are normally in form of video signals. VGA cables are used to connect monitors to a personal computer, TV screens or laptops. VGA cables are designed with an HD-15 connector female or male depending on connection requirements. What are the key features?VGA cables support low-level screen resolutionThree rows of 15 pinsAnalog video display signalGreat signal strengthScrew locking mechanismCompatible with VGA adapters and extendersAre there different types of VGA cables?VGA cables come in different variations depending on application, lengths and colours. We offer a variety of VGA cables, male to female, male to male or male to fly leads. RS offer VGA cables in black, grey and blue, sizes vary from 2m to 30m and additionally the cables have double shielding.What is the difference between VGA and SVGAA video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600.VGA cable variations:VGA to HDMI CableVGA to DVI-DVGA to DVI or DVI-IVGA Male to FemaleVGA Female to MaleUSB to VGAWhat are they also known as?VGA PlugSVGA PlugD Sub cable connectorApplication InformationVGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets. On laptop computers or other small devices a mini-VGA port may be required in place of the full-sized VGA connector.
-
Cable Power Male SVGA to Male SVGA Cable, 5m
VND443,200.08 -
Roline Male HD 15 Pin Male to Male Male HD15 Cable, 1.8m
VND225,763.32 -
Roline Male VGA to Female VGA Cable, 10m
VND1,044,794.04 -
Roline Male VGA to Female VGA Cable, 2m
VND495,241.08 -
Roline Male VGA to Female VGA Cable, 3m
VND503,946.12 -
Roline Male VGA to Female VGA Cable, 3m
VND453,986.76 -
-23.50%
Roline Male VGA to Female VGA Cable, 6m
VND651,364.08VND606,892.68 -
Roline Male VGA to Male VGA Cable, 10m
VND1,065,799.68 -
Roline Male VGA to Male VGA Cable, 15m
VND1,531,140.84 -
Roline Male VGA to Male VGA Cable, 2m
VND359,745.24 -
Roline Male VGA to Male VGA Cable, 3m
VND675,776.04 -
Roline Male VGA to Male VGA Cable, 3m
VND450,958.92 -
Roline Male VGA to Male VGA Cable, 6m
VND755,635.32 -
Roline Male VGA to Male VGA Cable, 6m
VND753,364.44 -
RS PRO 1m Serial Cable Assembly
VND207,028.56 -
RS PRO Male SVGA to Male SVGA Cable, 1m
VND318,869.40 -
RS PRO Male SVGA to Male SVGA Cable, 2m
VND442,632.36 -
RS PRO Male SVGA to Male SVGA Cable, 3m
VND632,818.56 -
RS PRO Male SVGA to Male SVGA Cable, 3m
VND529,304.28 -
RS PRO Male SVGA to Male SVGA Cable, 5m
VND788,373.84 -
RS PRO Male SVGA to Male SVGA Cable, 7.5m
VND917,814.00 -
RS PRO Male VGA to Female SVGA Cable, 3m
VND391,348.32 -
RS PRO Male VGA to Female VGA Cable, 10m
VND976,289.16 -
RS PRO Male VGA to Female VGA Cable, 1m
VND158,393.88