Cable Sleeves
Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.What is a cable sleeve?Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.Types of cable sleeving:Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.Cable sleeving materials:A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.
-
HellermannTyton Expandable Chloroprene Black Cable Sleeve, 1.2mm Diameter, 20mm Length
VND116,193.36Bag (1 Bag of 100) -
HellermannTyton Expandable Chloroprene Black Cable Sleeve, 2mm Diameter, 20mm Length
VND113,733.24Bag (1 Bag of 100) -
RS PRO PVC Green, Yellow Cable Sleeve, 3mm Diameter, 40m Length
VND383,967.96Bag (1 Bag of 40 Metres) -
HellermannTyton Expandable Chloroprene Black Cable Sleeve, 5mm Diameter, 25mm Length
VND230,115.84Bag (1 Bag of 100) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 20mm Diameter, 30m Length
VND2,194,805.52Bag (1 Bag of 30 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 3mm Diameter, 30m Length
VND1,002,782.76Bag (1 Bag of 30 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 12mm Diameter, 30m Length
VND1,691,616.36Bag (1 Bag of 30 Metres) -
RS PRO PVC Blue Cable Sleeve, 3mm Diameter, 40m Length
VND349,147.80Bag (1 Bag of 40 Metres) -
-27.70%
RS PRO PVC Black Cable Sleeve, 3mm Diameter, 40m Length
VND474,613.92VND202,676.04Bag (1 Bag of 40 Metres) -
RS PRO Silicone Rubber Red Cable Sleeve, 1mm Diameter, 15m Length
VND453,608.28Reel (1 Reel of 15 Metres) -
RS PRO Braided Monel Silver Cable Sleeve, 50.8mm Diameter, 15.24m Length
VND4,928,377.32 -
HellermannTyton Expandable Chloroprene Black Cable Sleeve, 1.2mm Diameter, 20mm Length
VND542,551.08Bag (1 Bag of 500) -
HellermannTyton Expandable Chloroprene Black Cable Sleeve, 1.5mm Diameter, 20mm Length
VND392,673.00Bag (1 Bag of 500) -
HellermannTyton Expandable Chloroprene Black Cable Sleeve, 2mm Diameter, 20mm Length, Helsyn H Series
VND577,938.96Bag (1 Bag of 500) -
HellermannTyton Expandable Chloroprene Black Cable Sleeve, 3mm Diameter, 20mm Length, Helsyn H Series
VND518,706.84Bag (1 Bag of 500) -
HellermannTyton Expandable Neoprene Pink Cable Sleeve, 3mm Diameter, 20mm Length
VND634,521.72Bag (1 Bag of 500)