Cable Sleeves
Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.What is a cable sleeve?Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.Types of cable sleeving:Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.Cable sleeving materials:A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.
-
RS PRO Expandable Braided PET Black Cable Sleeve, 40mm Diameter, 5m Length
VND931,766.88Bag (1 Bag of 5 Metres) -
SES Sterling Expandable Neoprene Red Cable Sleeve, 10mm Diameter, 35mm Length, Helavia Series
VND932,150.56Bag (1 Bag of 100) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 3mm Diameter, 30m Length
VND943,660.96Bag (1 Bag of 30 Metres) -
RS PRO Expandable Braided PET Grey Cable Sleeve, 10mm Diameter, 15m Length
VND968,792.00Reel (1 Reel of 15 Metres) -
RS PRO Expandable Braided PET Grey Cable Sleeve, 50mm Diameter, 5m Length
VND972,820.64Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 12mm Diameter, 30m Length
VND976,849.28Reel (1 Reel of 30 Metres) -
RS PRO Expandable Braided Fibreglass Natural Cable Sleeve, 20mm Diameter, 5m Length
VND993,731.20Bag (1 Bag of 5 Metres) -
RS PRO Braided PET Black Cable Sleeve, 44mm Diameter, 3m Length
VND1,010,613.12Bag (1 Bag of 3 Metres) -
Alpha Wire PVC Black Cable Sleeve, 7.34mm Diameter, 30m Length
VND1,029,988.96Reel (1 Reel of 30 Metres) -
HellermannTyton Braided Fibreglass Natural Cable Sleeve, 4mm Diameter, 25m Length
VND1,057,613.92Bag (1 Bag of 25 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 15mm Diameter, 10m Length, Helagaine HLB Series
VND1,104,231.04Box (1 Box of 10 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 50mm Diameter, 5m Length
VND1,144,325.60Bag (1 Bag of 5 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 25mm Diameter, 5m Length, Helagaine HEGP06 Series
VND1,168,113.76Reel (1 Reel of 5 Metres) -
HellermannTyton Expandable Chloroprene Black Cable Sleeve, 5mm Diameter, 25mm Length, H50X25BK Series
VND1,174,828.16Bag (1 Bag of 500) -
HellermannTyton Braided PET Black Cable Sleeve, 13mm Diameter, 5m Length, Helagaine Series
VND1,194,395.84Bag (1 Bag of 5 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 25mm Diameter, 10m Length, Helagaine HLB Series
VND1,221,828.96Box (1 Box of 10 Metres) -
Alpha Wire Braided PET Black Cable Sleeve, 6.35mm Diameter, 15m Length, FIT Series
VND1,282,258.56Bag (1 Bag of 15 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 25mm Diameter, 10m Length
VND1,298,756.80Reel (1 Reel of 10 Metres) -
HellermannTyton Braided Fibreglass Natural Cable Sleeve, 6mm Diameter, 25m Length
VND1,329,834.88Bag (1 Bag of 25 Metres) -
RS PRO Braided Fibreglass Natural Cable Sleeve, 20mm Diameter, 5m Length
VND1,340,769.76Bag (1 Bag of 5 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 35mm Diameter, 10m Length, Helagaine HLB Series
VND1,521,866.72Box (1 Box of 10 Metres) -
Alpha Wire Braided PET Orange Cable Sleeve, 3.18mm Diameter, 15m Length, FIT Series
VND1,584,598.40Bag (1 Bag of 15 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 30mm Diameter, 10m Length
VND1,609,153.92Reel (1 Reel of 10 Metres) -
RS PRO Braided Fibreglass Natural Cable Sleeve, 25mm Diameter, 5m Length
VND1,665,938.56Bag (1 Bag of 5 Metres)