Cable Sleeves
Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.What is a cable sleeve?Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.Types of cable sleeving:Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.Cable sleeving materials:A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.
-
RS PRO Braided PET Black Cable Sleeve, 4mm Diameter, 3m Length
VND272,796.48Bag (1 Bag of 3 Metres) -
RS PRO Braided Fibreglass Natural Cable Sleeve, 16mm Diameter, 5m Length
VND760,070.08Bag (1 Bag of 5 Metres) -
RS PRO Braided Fibreglass Natural Cable Sleeve, 20mm Diameter, 5m Length
VND1,340,769.76Bag (1 Bag of 5 Metres) -
RS PRO Expandable Braided Silicone Rubber Glass Black Cable Sleeve, 2mm Diameter, 1m Length
VND83,834.08 -
RS PRO Expandable Braided Silicone Rubber Glass Black Cable Sleeve, 4mm Diameter, 1m Length
VND58,511.20 -
RS PRO Expandable Braided Silicone Rubber Glass Black Cable Sleeve, 12mm Diameter, 1m Length
VND296,968.32 -
RS PRO Expandable Braided Silicone Rubber Glass Black Cable Sleeve, 16mm Diameter, 1m Length
VND529,862.08 -
RS PRO Expandable Braided Silicone Rubber Glass Black Cable Sleeve, 8mm Diameter, 1m Length
VND185,317.44 -
RS PRO Braided Fibreglass Natural Cable Sleeve, 10mm Diameter, 5m Length
VND547,127.68Bag (1 Bag of 5 Metres) -
RS PRO Braided Fibreglass Natural Cable Sleeve, 6mm Diameter, 5m Length
VND284,498.72Bag (1 Bag of 5 Metres) -
RS PRO Braided Fibreglass Natural Cable Sleeve, 8mm Diameter, 5m Length
VND306,368.48Bag (1 Bag of 5 Metres) -
RS PRO Braided Fibreglass Natural Cable Sleeve, 12mm Diameter, 5m Length
VND568,805.60Bag (1 Bag of 5 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 25mm Diameter, 5m Length, Helagaine HEGP06 Series
VND1,260,580.64Reel (1 Reel of 5 Metres) -
TE Connectivity Expandable Braided Copper Silver Cable Sleeve, 20mm Diameter, 10m Length, RayBraid Series
VND5,827,523.68Reel (1 Reel of 10 Metres) -
RS PRO Silicone Rubber Black Cable Sleeve, 1.2mm Diameter, 15m Length
VND219,656.80Reel (1 Reel of 15 Metres) -
RS PRO Silicone Rubber Black Cable Sleeve, 1.5mm Diameter, 15m Length
VND369,867.52Reel (1 Reel of 15 Metres) -
RS PRO Silicone Rubber Green Cable Sleeve, 1.5mm Diameter, 15m Length
VND359,891.84Reel (1 Reel of 15 Metres) -
HellermannTyton Silicone Rubber Yellow Cable Sleeve, 2.5mm Diameter, 25mm Length, SLPLU 25 Series
VND3,278,353.76Reel (1 Reel of 25 Metres) -
HellermannTyton Silicone Rubber Yellow Cable Sleeve, 3mm Diameter, 25m Length, SLPLU 30 Series
VND2,971,409.76Reel (1 Reel of 25 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 20mm Diameter, 5m Length
VND996,416.96Reel (1 Reel of 5 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 12mm Diameter, 5m Length
VND734,363.52Reel (1 Reel of 5 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 10mm Diameter, 5m Length
VND488,616.48Reel (1 Reel of 5 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 8mm Diameter, 5m Length
VND502,045.28Reel (1 Reel of 5 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 6mm Diameter, 5m Length, Helagaine HEGP06 Series
VND349,916.16Reel (1 Reel of 5 Metres)