Cable Sleeves
Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.What is a cable sleeve?Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.Types of cable sleeving:Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.Cable sleeving materials:A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.
-
HellermannTyton Expandable Braided PET Black Cable Sleeve, 10mm Diameter, 5m Length
VND481,994.28Reel (1 Reel of 5 Metres) -
RS PRO PVC Green, Yellow Cable Sleeve, 2mm Diameter, 50m Length
VND489,374.64Bag (1 Bag of 50 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 8mm Diameter, 5m Length
VND495,241.08Reel (1 Reel of 5 Metres) -
RS PRO PTFE Clear Cable Sleeve, 3.05mm Diameter
VND497,322.72Bag (1 Bag of 5 Metres) -
RS PRO Braided Acrylic Fibreglass Red Cable Sleeve, 4mm Diameter, 5m Length
VND506,217.00Pack (1 Pack of 3) -
HellermannTyton PVC Green, Yellow Cable Sleeve, 4mm Diameter, 100m Length
VND515,868.24Bag (1 Bag of 100 Metres) -
HellermannTyton Expandable Chloroprene Black Cable Sleeve, 3mm Diameter, 20mm Length, Helsyn H Series
VND518,706.84Bag (1 Bag of 500) -
RS PRO Expandable Braided Silicone Rubber Glass Black Cable Sleeve, 16mm Diameter, 1m Length
VND522,680.88 -
RS PRO Expandable Braided Fibreglass Natural Cable Sleeve, 10mm Diameter, 5m Length
VND526,844.16Bag (1 Bag of 5 Metres) -
RS PRO Braided Acrylic Fibreglass Black Cable Sleeve, 4mm Diameter, 5m Length
VND530,061.24Pack (1 Pack of 3) -
RS PRO Expandable Braided PET Grey Cable Sleeve, 20mm Diameter, 5m Length
VND536,873.88Bag (1 Bag of 5 Metres) -
RS PRO Braided Fibreglass Natural Cable Sleeve, 10mm Diameter, 5m Length
VND539,712.48Bag (1 Bag of 5 Metres) -
HellermannTyton Expandable Chloroprene Black Cable Sleeve, 1.2mm Diameter, 20mm Length
VND542,551.08Bag (1 Bag of 500) -
RS PRO Braided Acrylic Fibreglass Brown Cable Sleeve, 4mm Diameter, 5m Length
VND551,823.84Pack (1 Pack of 3) -
RS PRO Braided Fibreglass Natural Cable Sleeve, 12mm Diameter, 5m Length
VND561,096.60Bag (1 Bag of 5 Metres) -
HellermannTyton Expandable Chloroprene Black Cable Sleeve, 2mm Diameter, 20mm Length, Helsyn H Series
VND577,938.96Bag (1 Bag of 500) -
Wurth Elektronik Expandable Braided Fibreglass, Nickel Plated Copper Grey Cable Sleeve, 8mm Diameter, 1m Length, WE-ST
VND597,052.20 -
RS PRO Braided PET Black Cable Sleeve, 20mm Diameter, 3m Length
VND625,816.68Bag (1 Bag of 3 Metres) -
HellermannTyton Expandable Neoprene Pink Cable Sleeve, 3mm Diameter, 20mm Length
VND634,521.72Bag (1 Bag of 500) -
RS PRO Expandable Braided PET Black Cable Sleeve, 8mm Diameter, 15m Length
VND659,312.16Reel (1 Reel of 15 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 10mm Diameter, 10m Length
VND663,853.92Box (1 Box of 10 Metres) -
HellermannTyton PVC Green, Yellow Cable Sleeve, 6mm Diameter, 100m Length
VND690,536.76Bag (1 Bag of 100 Metres) -
UVOX Monel Silver Cable Sleeve, 25mm Diameter, 10m Length
VND692,429.16 -
HellermannTyton Braided Fibreglass Natural Cable Sleeve, 1.5mm Diameter, 25m Length
VND703,405.08Bag (1 Bag of 25 Metres)