Cable Sleeves
Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.What is a cable sleeve?Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.Types of cable sleeving:Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.Cable sleeving materials:A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.
-
RS PRO Braided PET Black Cable Sleeve, 7mm Diameter, 3m Length
VND354,446.52Bag (1 Bag of 3 Metres) -
RS PRO Silicone Rubber Green Cable Sleeve, 1.5mm Diameter, 15m Length
VND355,014.24Reel (1 Reel of 15 Metres) -
RS PRO Silicone Rubber Black Cable Sleeve, 1.5mm Diameter, 15m Length
VND364,854.72Reel (1 Reel of 15 Metres) -
-23.50%
RS PRO Braided Acrylic Fibreglass Blue Cable Sleeve, 4mm Diameter, 5m Length
VND520,599.24VND370,153.44Pack (1 Pack of 3) -
RS PRO Braided PET Black Cable Sleeve, 10mm Diameter, 3m Length
VND371,667.36Bag (1 Bag of 3 Metres) -
RS PRO PVC Green, Yellow Cable Sleeve, 3mm Diameter, 40m Length
VND383,967.96Bag (1 Bag of 40 Metres) -
SES Sterling Expandable Silicone Rubber Black Cable Sleeve, 3mm Diameter, 25mm Length
VND386,806.56Bag (1 Bag of 100) -
HellermannTyton Expandable Chloroprene Black Cable Sleeve, 1.5mm Diameter, 20mm Length
VND392,673.00Bag (1 Bag of 500) -
RS PRO PVC Grey Cable Sleeve, 4mm Diameter, 30m Length
VND400,621.08Bag (1 Bag of 30 Metres) -
HellermannTyton PVC Red Cable Sleeve, 2mm Diameter, 100m Length
VND403,081.20Bag (1 Bag of 100 Metres) -
HellermannTyton PVC Green, Yellow Cable Sleeve, 3mm Diameter, 100m Length
VND415,381.80Bag (1 Bag of 100 Metres) -
RS PRO PVC Brown Cable Sleeve, 4mm Diameter, 30m Length
VND417,463.44Bag (1 Bag of 30 Metres) -
RS PRO Silicone Rubber Green Cable Sleeve, 2mm Diameter, 10m Length
VND426,546.96Reel (1 Reel of 10 Metres) -
RS PRO PVC Green Cable Sleeve, 4mm Diameter, 30m Length
VND430,331.76Bag (1 Bag of 30 Metres) -
RS PRO Braided Acrylic Fibreglass Red Cable Sleeve, 6mm Diameter, 5m Length
VND437,333.64Pack (1 Pack of 2) -
RS PRO Braided Acrylic Fibreglass Black Cable Sleeve, 6mm Diameter, 5m Length
VND446,606.40Pack (1 Pack of 2) -
RS PRO Silicone Rubber Red Cable Sleeve, 1mm Diameter, 15m Length
VND453,608.28Reel (1 Reel of 15 Metres) -
RS PRO Expandable Braided PET Grey Cable Sleeve, 15mm Diameter, 5m Length
VND457,203.84Bag (1 Bag of 5 Metres) -
RS PRO PVC Green Cable Sleeve, 2mm Diameter, 50m Length
VND470,829.12Bag (1 Bag of 50 Metres) -
HellermannTyton PVC Grey Cable Sleeve, 4mm Diameter, 100m Length
VND471,207.60Bag (1 Bag of 100 Metres) -
HellermannTyton PVC Blue Cable Sleeve, 4mm Diameter, 100m Length
VND471,207.60Bag (1 Bag of 100 Metres) -
HellermannTyton PVC Black Cable Sleeve, 4mm Diameter, 100m Length
VND471,207.60Bag (1 Bag of 100 Metres) -
RS PRO Braided PET Black Cable Sleeve, 14mm Diameter, 3m Length
VND474,992.40Bag (1 Bag of 3 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 10mm Diameter, 5m Length
VND481,994.28Reel (1 Reel of 5 Metres)