Cable Sleeves
Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.What is a cable sleeve?Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.Types of cable sleeving:Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.Cable sleeving materials:A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.
-
RS PRO Braided Acrylic Fibreglass Black Cable Sleeve, 4mm Diameter, 5m Length
VND537,343.84Pack (1 Pack of 3) -
RS PRO Braided Acrylic Fibreglass Red Cable Sleeve, 4mm Diameter, 5m Length
VND513,172.00Pack (1 Pack of 3) -
RS PRO Braided Acrylic Fibreglass Black Cable Sleeve, 2mm Diameter, 5m Length
VND329,581.12Pack (1 Pack of 3) -
RS PRO Braided Acrylic Fibreglass Red Cable Sleeve, 2mm Diameter, 5m Length
VND313,658.40Pack (1 Pack of 3) -
HellermannTyton Expandable Chloroprene Black Cable Sleeve, 5mm Diameter, 25mm Length, H50X25BK Series
VND1,174,828.16Bag (1 Bag of 500) -
Alpha Wire Expandable Braided Tinned Copper Silver Cable Sleeve, 5.16mm Diameter, 30m Length
VND14,947,980.96Reel (1 Reel of 30 Metres) -
Alpha Wire Expandable Braided Tinned Copper Silver Cable Sleeve, 19.05mm Diameter, 30m Length
VND28,898,393.92Reel (1 Reel of 30 Metres) -
Alpha Wire Braided PET Orange Cable Sleeve, 25.4mm Diameter, 30m Length, FIT Series
VND5,957,015.68Bag (1 Bag of 15 Metres) -
Alpha Wire Braided PET Orange Cable Sleeve, 3.18mm Diameter, 15m Length, FIT Series
VND1,584,598.40Bag (1 Bag of 15 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 35mm Diameter, 10m Length, Helagaine HLB Series
VND1,521,866.72Box (1 Box of 10 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 15mm Diameter, 10m Length, Helagaine HLB Series
VND1,104,231.04Box (1 Box of 10 Metres) -
TE Connectivity Expandable Braided Copper Silver Cable Sleeve, 7.5mm Diameter, 10m Length, RayBraid Series
VND2,691,515.20Reel (1 Reel of 10 Metres) -
TE Connectivity Expandable Braided Copper Silver Cable Sleeve, 6mm Diameter, 10m Length, RayBraid Series
VND2,639,718.40Reel (1 Reel of 10 Metres) -
TE Connectivity Expandable Braided Copper Silver Cable Sleeve, 4mm Diameter, 10m Length, RayBraid Series
VND2,775,349.28Reel (1 Reel of 10 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 15mm Diameter, 5m Length, Helagaine HEGP06 Series
VND881,504.80Reel (1 Reel of 5 Metres) -
RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 7.5mm Diameter, 10m Length
VND1,947,943.36Reel (1 Reel of 10 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 30mm Diameter, 10m Length
VND1,609,153.92Reel (1 Reel of 10 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 25mm Diameter, 10m Length
VND1,298,756.80Reel (1 Reel of 10 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 20mm Diameter, 10m Length
VND837,189.76Reel (1 Reel of 10 Metres) -
HellermannTyton PVC Green, Yellow Cable Sleeve, 3mm Diameter, 100m Length
VND390,778.08Bag (1 Bag of 100 Metres) -
HellermannTyton PVC Green, Yellow Cable Sleeve, 6mm Diameter, 100m Length
VND899,729.60Bag (1 Bag of 100 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 10mm Diameter, 10m Length
VND672,974.72Box (1 Box of 10 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 25mm Diameter, 10m Length
VND718,057.12Box (1 Box of 10 Metres) -
RS PRO PVC Green, Yellow Cable Sleeve, 6mm Diameter, 10m Length
VND54,290.72Bag (1 Bag of 10 Metres)