Cable Sleeves
Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.What is a cable sleeve?Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.Types of cable sleeving:Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.Cable sleeving materials:A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.
-
HellermannTyton Braided Fibreglass Natural Cable Sleeve, 2.5mm Diameter, 25m Length
VND869,035.20Bag (1 Bag of 25 Metres) -
HellermannTyton Braided Fibreglass Natural Cable Sleeve, 2mm Diameter, 25m Length
VND806,111.68Bag (1 Bag of 25 Metres) -
HellermannTyton Braided Fibreglass Natural Cable Sleeve, 4mm Diameter, 25m Length
VND1,057,613.92Bag (1 Bag of 25 Metres) -
HellermannTyton Braided Fibreglass Natural Cable Sleeve, 6mm Diameter, 25m Length
VND1,329,834.88Bag (1 Bag of 25 Metres) -
HellermannTyton Braided PET Black Cable Sleeve, 13mm Diameter, 5m Length, Helagaine Series
VND1,194,395.84Bag (1 Bag of 5 Metres) -
HellermannTyton Braided PET Black Cable Sleeve, 19mm Diameter, 2m Length, Helagaine Series
VND796,903.36Bag (1 Bag of 2 Metres) -
HellermannTyton Braided PET Black Cable Sleeve, 8mm Diameter, 5m Length, Helagaine Series
VND917,762.56Bag (1 Bag of 5 Metres) -
HellermannTyton Expandable Braided Nylon 66 Grey Cable Sleeve, 5mm Diameter, 10m Length
VND355,479.52Reel (1 Reel of 10 Metres) -
HellermannTyton Expandable Braided Nylon 66 Grey Cable Sleeve, 8mm Diameter, 10m Length
VND349,916.16Reel (1 Reel of 10 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 10mm Diameter, 5m Length
VND488,616.48Reel (1 Reel of 5 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 12mm Diameter, 30m Length
VND1,714,857.76Bag (1 Bag of 30 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 12mm Diameter, 5m Length
VND734,363.52Reel (1 Reel of 5 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 15mm Diameter, 10m Length, Helagaine HLB Series
VND1,104,231.04Box (1 Box of 10 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 15mm Diameter, 5m Length, Helagaine HEGP06 Series
VND951,334.56Reel (1 Reel of 5 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 20mm Diameter, 30m Length
VND2,224,960.32Bag (1 Bag of 30 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 20mm Diameter, 5m Length
VND996,416.96Reel (1 Reel of 5 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 25mm Diameter, 10m Length, Helagaine HLB Series
VND1,221,828.96Box (1 Box of 10 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 25mm Diameter, 5m Length, Helagaine HEGP06 Series
VND1,260,580.64Reel (1 Reel of 5 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 35mm Diameter, 10m Length, Helagaine HLB Series
VND1,521,866.72Box (1 Box of 10 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 3mm Diameter, 30m Length
VND1,016,560.16Bag (1 Bag of 30 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 3mm Diameter, 5m Length
VND313,658.40Reel (1 Reel of 5 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 4mm Diameter, 5m Length
VND292,939.68Reel (1 Reel of 5 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 5mm Diameter, 5m Length
VND298,311.20Reel (1 Reel of 5 Metres) -
HellermannTyton Expandable Braided PET Black Cable Sleeve, 6mm Diameter, 5m Length, Helagaine HEGP06 Series
VND349,916.16Reel (1 Reel of 5 Metres)