Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Nichicon 100μF Electrolytic Capacitor 35V dc, Surface Mount - UUA1V101MNL1GS
VND161,145.60Reel (1 Reel of 10) -
Nichicon 100μF Electrolytic Capacitor 35V dc, Surface Mount - UWZ1V101MCL1GS
VND163,064.00Pack (1 Pack of 25) -
Nichicon 100μF Electrolytic Capacitor 35V dc, Through Hole - UPV1V101MGD
VND2,091,631.52Box (1 Box of 200) -
Nichicon 100μF Electrolytic Capacitor 35V dc, Through Hole - UVK1V101MED
VND47,000.80Pack (1 Pack of 5) -
Nichicon 100μF Electrolytic Capacitor 35V dc, Through Hole - UVY1V101MED
VND146,373.92Bag (1 Bag of 25) -
Nichicon 100μF Electrolytic Capacitor 400V dc, Through Hole - LGU2G101MELA
VND95,152.64 -
Nichicon 100μF Electrolytic Capacitor 400V dc, Through Hole - LGU2G101MELY
VND212,175.04Pack (1 Pack of 2) -
Nichicon 100μF Electrolytic Capacitor 400V dc, Through Hole - UCP2G101MHD
VND108,965.12 -
Nichicon 100μF Electrolytic Capacitor 450V dc, Through Hole - LGW2W101MELA25
VND123,736.80 -
Nichicon 100μF Electrolytic Capacitor 50V dc, Through Hole - UBT1H101MPD8
VND109,924.32Bag (1 Bag of 5) -
Nichicon 100μF Electrolytic Capacitor 50V dc, Through Hole - UFG1H101MPM
VND92,850.56Bag (1 Bag of 5) -
Nichicon 100μF Electrolytic Capacitor 50V dc, Through Hole - UHE1H101MPD
VND239,800.00Pack (1 Pack of 20) -
Nichicon 100μF Electrolytic Capacitor 50V dc, Through Hole - UVZ1H101MPD
VND219,656.80Bag (1 Bag of 25) -
Nichicon 100μF Electrolytic Capacitor 6.3V dc, Through Hole - UPW0J101MDD
VND36,065.92Pack (1 Pack of 10) -
Nichicon 100μF Electrolytic Capacitor 63V dc, Through Hole - UBT1J101MPD8
VND111,842.72Bag (1 Bag of 5) -
-14.90%
Nichicon 100μF Electrolytic Capacitor 63V dc, Through Hole - UVY1J101MPD
VND100,907.84VND79,997.28Pack (1 Pack of 10) -
Nichicon 100μF Polymer Capacitor 35V dc, Through Hole - PLX1V101MDL1
VND120,667.36 -
Nichicon 10μF Electrolytic Capacitor 100V dc, Through Hole - UEP2A100MPD
VND94,577.12Bag (1 Bag of 5) -
Nichicon 10μF Electrolytic Capacitor 100V dc, Through Hole - UVY2A100MDD
VND9,208.32 -
Nichicon 10μF Electrolytic Capacitor 100V dc, Through Hole - UVY2A100MDD
VND528,519.20Box (1 Box of 200) -
-15.30%
Nichicon 10μF Electrolytic Capacitor 160V dc, Through Hole - UCS2C100MPD
VND128,916.48VND48,727.36Pack (1 Pack of 10) -
Nichicon 10μF Electrolytic Capacitor 16V dc, Surface Mount - UUA1C100MCL1GS
VND84,601.44Pack (1 Pack of 10) -
Nichicon 10μF Electrolytic Capacitor 16V dc, Surface Mount - UWX1C100MCL1GB
VND29,351.52Pack (1 Pack of 10) -
Nichicon 10μF Electrolytic Capacitor 200V dc, Through Hole - UBT2D100MPD8
VND147,716.80Pack (1 Pack of 5)