Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, PicoBlade Female Crimp Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
VND5,360,033.76Bag (1 Bag of 2000) -
Molex, PicoBlade Female Crimp Connector Housing, 1.25mm Pitch, 6 Way, 1 Row
VND6,676,387.20Bag (1 Bag of 2000) -
Molex, Sherlock Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
VND42,389.76Pack (1 Pack of 10) -
Molex, SL Female Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
VND199,648.20Pack (1 Pack of 10) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 7 Way, 1 Row
VND31,603.08Bag (1 Bag of 10) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
VND51,284.04Pack (1 Pack of 10) -
Molex, SPOX Female Connector Housing, 2.5mm Pitch, 9 Way, 1 Row
VND50,716.32Bag (1 Bag of 10) -
Molex, SPOX Female Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
VND112,597.80Bag (1 Bag of 10) -
Molex, SPOX Female Connector Housing, 5.08mm Pitch, 5 Way, 1 Row
VND40,308.12Pack (1 Pack of 10) -
Molex, SPOX Male Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
VND10,283,301.60Bag (1 Bag of 1000) -
Molex, STANDARD .093" Female Connector Housing, 6.7mm Pitch, 9 Way, 3 Row
VND158,393.88Pack (1 Pack of 5) -
Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 2 Way, 1 Row
VND73,803.60Pack (1 Pack of 5) -
Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 2 Way, 1 Row
VND163,881.84Pack (1 Pack of 10) -
Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 6 Way, 2 Row
VND23,087.28