Jumpers & Shunts
Jumpers and shunts are devices used in circuits to close, open or bypass part of the circuit. Jumpers are often used in the design of printed circuit boards such as motherboards, whereas shunts have a wide range of applications, such as in Christmas tree lights where they can bypass faulty bulbs.How do jumpers and shunts work?Jumpers work by using pairs of contact points called jumper points to complete the circuit when the jumper sleeve is connected to them, creating another path for the current in a circuit. The jumper is electrically conductive, but usually encased in a plastic block to ensure that the jumper will not cause a short.Shunts work by creating a low resistance path in the circuit, so that the current may pass around another point. This can be useful when one part of a circuit is defective.Types of jumpers and shuntsJumpers and shunts can have differing numbers of contacts and rows, as well as being of varying sizes. The contact material and plating can also differ.
-
RS PRO Shorting Link Female Straight Black Closed Top 2 Way 1 Row 2.54mm Pitch
VND83,833.32Pack (1 Pack of 10) -
-90.00%
RS PRO Shorting Link Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
VND86,104.20VND11,354.40Pack (1 Pack of 10) -
RS PRO Shorting Link Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
VND105,595.92Pack (1 Pack of 10) -
RS PRO Shorting Link Female Straight Black Open Top 3 Way 1 Row 2.54mm Pitch
VND147,228.72Pack (1 Pack of 10) -
RS PRO Shorting Link Female Straight Blue Closed Top 2 Way 1 Row 2.54mm Pitch
VND105,974.40Pack (1 Pack of 10) -
RS PRO Shorting Link Female Straight Green Closed Top 2 Way 1 Row 2.54mm Pitch
VND105,974.40Pack (1 Pack of 10) -
RS PRO Shorting Link Female Straight Red Closed Top 2 Way 1 Row 2.54mm Pitch
VND102,757.32Pack (1 Pack of 10)