Solid Plastic Sheets
Plastic sheets are made of strong, durable plastic or plastic-like materials and are suitable for various applications and are available in either plain or perforated form. They are typically used across a wide range of industries such as:Construction IndustryFood TechnologyMechanical EngineeringElectronics IndustryAutomotive IndustryAircraft and Aerospace TechnologyPlastic sheets come in a variety of different colours or clear and are available in different lengths and widths. Plastic sheeting comes in many different standard sizes and thicknesses, as well as being able to be cut to the required size.Types of Plastic Sheet:Clear polycarbonate sheets, sometimes also known as plastic roofing sheets are lightweight as well as being impact resistant. These plastic sheets can be used in everyday items and projects including many roofing applications.Polymethyl methacrylate (PMMA), also known as clear Perspex or acrylic sheeting is a transparent thermoplastic which is a hard-plastic sheet often used as an alternative to glass due to it being strong, shatter-proof and lightweight.Polyvinyl chloride (PVC) comes in two forms, rigid and flexible. Rigid form is used for pipes such as water and waste pipes, plastic cladding, conservatories and window frames. Flexible form is used in plumbing, electrical cable installation, flooring, signage and inflatable products. It is one of the most widely used plastics in everyday items, due to it being a low-cost, lightweight and strong material.Plastic sheeting roll is widely used within construction to cover windows, doors and flooring, as it is a vapour retarder. Polyethene sheeting can be used to seal off rooms and cover materials to protect against dust or water.Perforated plastic sheets come in a range of hole layouts, hole sizes, open area percentages and pattern numbers. They are suitable for a wide range of applications.
-
White Plastic Sheet, 500mm x 500mm x 30mm
VND4,634,854.40 -
Clear Plastic Sheet, 1250mm x 1250mm x 4mm
VND4,885,397.44 -
White Plastic Sheet, 1000mm x 500mm x 15mm
VND4,914,940.80 -
Green Plastic Sheet, 500mm x 500mm x 15mm
VND5,095,845.92 -
Clear Plastic Sheet, 1250mm x 610mm x 6mm
VND5,105,821.60 -
Beige Plastic Sheet, 1000mm x 500mm x 20mm
VND5,153,014.24 -
Grey Plastic Sheet, 1000mm x 500mm x 9mm
VND5,222,844.00Lot (1 Lot of 2) -
Grey Plastic Sheet, 1000mm x 1000mm x 3mm
VND5,350,033.92Lot (1 Lot of 3) -
Grey Plastic Sheet, 1000mm x 1000mm x 4.5mm
VND5,353,678.88Lot (1 Lot of 2) -
White Plastic Sheet, 600mm x 300mm x 10mm
VND6,156,721.12 -
Black Plastic Sheet, 500mm x 300mm x 16mm, Polyamide 6.6 glass fibre reinforced 30%
VND6,546,923.68 -
Natural Plastic Sheet, 500mm x 500mm x 30mm
VND7,580,173.92 -
Black Plastic Sheet, 500mm x 300mm x 40mm
VND7,694,702.40 -
Black Plastic Sheet, 500mm x 305mm x 20mm, Polyamide 6.6 glass fibre reinforced 30%
VND7,975,939.84 -
Black Plastic Sheet, 305mm x 250mm x 40mm, Polyamide 6.6 glass fibre reinforced 30%
VND7,996,466.72 -
White Plastic Sheet, 300mm x 300mm x 25mm
VND8,084,521.28 -
Clear Plastic Sheet, 2050mm x 1250mm x 4mm
VND8,255,450.72 -
Clear Plastic Sheet, 600mm x 600mm x 3mm
VND10,699,492.32 -
Black Plastic Sheet, 500mm x 305mm x 30mm, Polyamide 6.6 glass fibre reinforced 30%
VND11,601,715.84 -
Natural Plastic Sheet, 500mm x 500mm x 50mm
VND12,386,533.28 -
Clear Plastic Sheet, 2050mm x 1250mm x 6mm
VND12,708,632.64