RS PRO IEC C7 Socket to 3 Pin Chinese Plug Power Cord, 2m
- RS Stock No.:
- 9092196
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9092196 |
Product description | RS PRO IEC C7 Socket to 3 Pin Chinese Plug Power Cord, 2m |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9092196 |
Product description | RS PRO IEC C7 Socket to 3 Pin Chinese Plug Power Cord, 2m |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 12, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
Moulded Connectors with Integral Lead
C5 to Chinese 3P Plug Power Cord
Brought to you under the trusted RS Brand, this C5 power cord is typically used with smaller appliances such as laptop computers and portable projectors. The power cord has a moulded plug and socket, with integral strain relief. The C5 connector is sometimes referred to as a 'cloverleaf connector' due to its unique shape.
Features and Benefits:
• Moulded Chinese 3 Pole Plug
• Moulded C5 Socket complies with GB17465.1
• RW 300/500 Cable
Specifications
Attribute | Value |
Brand | RS PRO |
Connector A | IEC C7 |
Connector A Gender | Female |
Length | 2 m |
Connector B | 3 Pin Chinese |
Current Rating | 10 A |
Sheath Colour | Black |
Connector B Gender | Male |
Voltage Rating | 250 V |
Mains Plug Type | Type I - Austrailian/Chinese |
Outer Sheath Material | PVC |